Overview of M74VHC1GT126DF1G-L22038 by onsemi
The M74VHC1GT126DF1G-L22038 by onsemi is defined as a Single Non-Inverting Buffer, TTL Level, part of the Bus Driver/Transceivers category within Logic components. This electronic component is designed for seamless integration into circuits requiring logic matching or buffering with a non-inverting buffer function, enhancing signal integrity and driving capabilities. Manufactured by onsemi, this part operates within a supply voltage range of 2V to 5.5V, accommodating a broad spectrum of TTL-level digital applications. It is delivered in a SC-88A package, a small outline with 5 pins, optimized for surface-mount applications. Thanks to its CMOS technology, it offers low power dissipation, combined with a maximum output current of 0.008 A and a propagation delay (tpd) of approximately 16 ns, making it highly efficient for high-speed logic operations.
Key attributes include its compliance with the RoHS directive, indicating it is manufactured with no harmful lead, making it suitable for use in environmentally sensitive applications. The part features a Moisture Sensitivity Level of 1, ensuring high reliability even in moisture-prone environments. Additionally, the part is noted for its End Of Life status in the product life cycle, indicating that planning for future replacements or alternatives is advisable for long-term projects. With a factory lead time of 2 days, as of the current writing, the component ensures a quick turnaround from order to delivery for project timelines. Its small form factor, coupled with a 3-state output characteristic, enables flexible design integration, particularly valuable in compact or densely populated electronic devices.
Industry Applications for M74VHC1GT126DF1G-L22038
The M74VHC1GT126DF1G-L22038, due to its versatile features, finds potential applications across various industries. While its specific utility will depend on the engineering design and requirements, here are conceptual applications within the enumerated sectors:
- Internet of Things (IoT): This component could be used in smart home devices, IoT modules for consumer and industrial applications, ensuring low power consumption while providing reliable logic level shifts or buffering signals.
- Telecommunications: Its use in telecommunications equipment, such as modems, routers, and switching systems, could benefit from its fast propagation times and high reliability under varying environmental conditions.
- Computing and Data Storage: The device might find applications in computer peripherals, memory buffers, and solid-state drives (SSDs) to ensure data integrity during high-speed data transfers.
- Consumer Electronics: Could potentially be integrated into wearable technology, gaming consoles, and other portable devices, where power efficiency and small footprint are crucial.
These potential applications serve as guided insights and require thorough analysis by engineering and design teams to verify their suitability in specific end products or systems.
About onsemi
onsemi is a leading provider of semiconductor solutions, offering an extensive range of components that span across various categories including Logic, specifically in the realm of Bus Driver/Transceivers. The manufacture of M74VHC1GT126DF1G-L22038 is aligned with onsemi’s commitment to innovation in the electronics sector, focusing on energy efficiency, power management, and signal integrity. onsemi is known for producing high-quality, reliable components that meet the rigorous demands of the electronics industry, including a variety of logic components designed for specific applications ranging from basic logic functions to complex integrated circuits. Their product offerings extend beyond individual components to include solutions that pave the way for advancements in consumer electronics, automotive, telecommunications, and industrial applications.
Where to Find M74VHC1GT126DF1G-L22038 by onsemi
For procurement professionals and engineers seeking to acquire the M74VHC1GT126DF1G-L22038, our platform at findchips.com offers a reliable source to check current stock levels, pricing, and datasheets from distributing partners. In historical context, this part has been available through distributors such as Flip Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, inventory status and availability may vary over time. To find the most current information, visit findchips.com and utilize the filters to compare offerings from various suppliers. Additionally, through our platform, stakeholders can explore other Bus Driver/Transceivers to find alternate parts offered by onsemi or other manufacturers that might better suit specific application requirements or design considerations.