Overview of M80-4000000F1-02-PF1-00-000 by Harwin
The M80-4000000F1-02-PF1-00-000 from Harwin is a board connector characterized by its configuration of 2 contacts, a female gender, and a straight orientation. It features solder terminals for secure attachment to a circuit board. The insulator is crafted from black glass-filled polyphenylene sulfide, which affords it excellent durability and thermal stability. Notably, this connector employs a vertical orientation for through-board installations. It is complemented by jackscrews for enhanced mechanical stability and electrical contact reliability.
As an electrical component, it stands out for its utilization of high-quality beryllium copper in the contact material, offering superior strength and conductivity. The contact finish is gold, known for its exceptional resistance to corrosion and enhancement of conductive properties. Rated for a high current capacity of 40A, it ensures reliable power distribution in various applications. This part is RoHS compliant, indicating its adherence to stipulations that restrict the use of certain hazardous substances in electronic equipment.
Industry Applications for M80-4000000F1-02-PF1-00-000
The robust design and specifications of the M80-4000000F1-02-PF1-00-000 make it potentially suitable for a variety of industries:
- Aerospace and Defense: The connector’s high current rating and temperature resistance could make it suitable for use in harsh environments typically encountered in aerospace and defense applications. Connectors in these fields often need to withstand extreme conditions while maintaining high performance, and the UL-rated 94V-0 flammability standard suggests suitability for safety-critical applications.
- Industrial Automation: In industrial environments, connectors must be robust and reliable. The M80-4000000F1-02-PF1-00-000, with its durable insulator material and high operating temperature range, could be used in manufacturing equipment, robotics, or processing units where electrical integrity is crucial.
- Consumer Electronics: Given its compact size and power handling capabilities, this connector might be used in power distribution roles inside consumer electronics where space is limited but a reliable power connection is necessary.
- Computing and Data Storage: Devices in these sectors require dependable connectors for power management, and the high current rating coupled with a gold contact finish ensures excellent conductivity and resistance to wear, which is critical for the longevity and reliability of computing hardware.
Please note, these industry applications are conceptual examples and should be further analyzed by engineering and procurement teams to ensure compliance with specific standards and suitability for particular uses. This assessment is crucial for achieving optimal performance and adhering to industry-specific regulations.
About Harwin
Harwin is a reputable manufacturer known globally for its high-quality electronic connectors, particularly within the broad category of Connectors and, more specifically, Headers and Edge Type Connectors. Harwin’s track record in producing durable, reliable connectors like M80-4000000F1-02-PF1-00-000 is demonstrative of their expertise and commitment to excellence in the electronics industry. They are known for their innovative designs in connectors that cater both to general-purpose applications and specialized requirements, making their products highly versatile and sought after in various high-tech industries.
Where to Find M80-4000000F1-02-PF1-00-000 by Harwin
To purchase the M80-4000000F1-02-PF1-00-000, alongside exploring other options in Headers and Edge Type Connectors, prospective buyers should utilize findchips.com. This platform provides access to current stock levels, pricing, and availability across multiple distributors. Historically, distributors such as Avnet Abacus, TME, Mouser Electronics, DigiKey, and Newark have stocked this part, though availability can fluctuate. Therefore, checking on findchips.com will give you the most up-to-date information.