Overview of M80-4615005 by Harwin
The M80-4615005 by Harwin is a sophisticated board connector that incorporates a range of features suited for various electronic applications. This connector is designed with 50 contacts in two rows, catering to a female configuration. It supports a 0.079 inch pitch and utilizes crimp terminals, providing a secure and reliable electrical connection. The insulator, made from glass-filled polyphenylene sulfide, is not only durable but also resistant to various environmental factors. It is black, offering a standard aesthetic that blends easily with other components. Furthermore, the connector is equipped with a locking feature, enhancing its stability and resistance to vibration when mated.
This component is designated for wire sizes ranging from 24 to 28 AWG, making it versatile for different wiring requirements. Its contact finish termination with gold over a nickel barrier ensures optimal electrical conductivity and resistance to corrosion. The M80-4615005 is rated for a current up to 3 A and operates within a wide temperature range of -55 °C to +125 °C, rendering it suitable for harsh environments. It also boasts a high insulation resistance of 100 million ohms and a contact resistance of 25 mΩ, indicating its efficiency in electrical performance.
Its compliance with REACH, RoHS, and having a Pb-Free code signifies its adherence to current environmental and safety standards. This aspect makes it an attractive option for manufacturers and designers looking to meet these criteria in their products. Additionally, with a UL flammability code of 94V-0, the M80-4615005 by Harwin ensures safety against fire hazards in operational environments.
Industry Applications for M80-4615005
The diverse specifications of the M80-4615005 make it applicable to a variety of industries. Below are some potential applications across different sectors, keeping in mind that these are conceptual illustrations and engineering teams should verify their suitability:
- Industrial Automation: This connector might be utilized in control systems, sensors, and actuators due to its durable design and resistance to environmental factors. The locking feature and gold-plated contacts could ensure reliable connections in machinery and equipment that require precise control and monitoring.
- Telecommunications: In the realm of telecommunications, the M80-4615005 could potentially lend itself to the infrastructure for data center connectivity. Its high insulation resistance and low contact resistance might support high-speed data transmission requirements.
- Consumer Electronics: For consumer electronics like smart home devices, this connector could possibly offer solutions for internal wiring, considering its compact size, ease of assembly with the crimp termination, and the polarized housing which ensures correct orientation during assembly.
- Computing and Data Storage: Servers and storage devices might benefit from this connector’s reliability and performance characteristics, such as its operating temperature range and locking mechanism, providing stable connections in devices that operate continuously.
- Electronic Manufacturing: Within manufacturing lines for electronic components and devices, the M80-4615005 could potentially serve in testing equipment or modular assemblies, thanks to its ease of integration and durability.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Harwin
Harwin is a prominent manufacturer in the field of electronic connectors, with a significant focus on Headers and Edge Type Connectors. Their products, including the M80-4615005, are designed with precision engineering to meet the demanding requirements of various industries. Harwin is known for their commitment to quality, innovation, and reliability, offering connectors that feature high-performance materials, comprehensive electrical specifications, and compliance with international standards.
Harwin’s range of connectors is broad, encompassing solutions for virtually any connectivity need. Their portfolio includes not only board-to-board and board-to-cable connectors but also specialized connectors designed for harsh environments. This expertise makes Harwin a go-to source for engineers looking for dependable and sophisticated connectivity solutions.
Where to Find M80-4615005 by Harwin
To purchase the M80-4615005 or to explore other Headers and Edge Type Connectors, findchips.com is an excellent resource. This platform offers a comprehensive database of electronic components from various distributors, allowing users to compare current stock levels, pricing, and specifications.
Historically, the M80-4615005 has been available through distributors such as TME, TTI, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it is recommended to use findchips.com to get the most current information about stock levels and purchase options from these and other distributors.