Overview of M80-5000000M5-08-333-00-000 by Harwin
The M80-5000000M5-08-333-00-000 by Harwin is a board connector featuring 8 contacts arrayed in a single row, designed for male connections with a right-angle orientation. This component is equipped with solder terminals for secure attachment to PCBs and incorporates locking mechanisms for enhanced connection stability. The insulator is black, indicating a specific design choice for visual identification or thermal properties, and it is a receptacle type of connector. Additionally, this part is defined as a 8 Pos. Male Sil Horizontal Throughboard Conn. with Jackscrews, ensuring robust physical connectivity and mechanical support. It is compliant with RoHS specifications, affirming its manufacture without the use of hazardous substances.
The connector falls under the broader category of Headers and Edge Type Connectors, a crucial component type for establishing connections between different electronic components or PCBs. This specific model from Harwin offers a combination of features such as gold (Au) with nickel (Ni) barrier termination finish for reliable electrical contact, a body made from glass-filled polyphenylene sulfide for durability and resistance to high temperatures, and an operating temperature range from -55°C to +125°C, accommodating a wide range of environmental conditions. The part is also rated for a current (power) capacity of 20A, making it suitable for applications requiring significant power transmission through a compact connector.
Industry Applications for M80-5000000M5-08-333-00-000
Given its specifications and design features, the M80-5000000M5-08-333-00-000 could potentially find applications across a diverse array of industries. The following are conceptual examples of its possible use, keeping in mind that actual implementation in these scenarios would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Consumer Electronics: This connector might be utilized in sophisticated electronics where space-saving and reliable connections are vital, such as in laptops, gaming consoles, or portable audio equipment. Its high current rating and temperature range make it suitable for power-intensive applications.
- Industrial Automation: In industrial settings, where machinery requires robust and reliable connectors to ensure uninterrupted operations, the locking feature and the durability of the M80-5000000M5-08-333-00-000 could potentially make it a preferred choice for connecting control units or power distribution modules.
- Aerospace and Defense: Although not specifically stated as MIL-spec compliant, the high temperature operating range and the gold (Au) with nickel (Ni) barrier finish on the contacts might allow for its use in less critical aerospace or defense applications where durability and reliability are required.
- Computing and Data Storage: Servers and storage devices could benefit from this connector’s capacity for handling significant power and its high-density design, possibly facilitating better airflow within racks due to its right-angle configuration.
- Electronic Manufacturing: On the manufacturing side, this component might be of interest for the assembly of various electronic products due to its general-purpose designation, ease of soldering, and UL94V-0 flammability rating, suggesting a broad utility in PCB assembly and prototype development.
Note, these potential industry applications are illustrative and necessitate professional evaluation to confirm suitability.
About Harwin
Harwin is a manufacturer well-known for its reliable and innovative connector solutions, including those in the Headers and Edge Type Connectors sub-category. Their products, such as the M80-5000000M5-08-333-00-000, exemplify their commitment to quality and performance. Harwin’s offerings span a wide range of connectors designed to meet the stringent requirements of several industries. From high-reliability connectors designed for demanding applications in the aerospace, defense, and industrial markets to versatile solutions for consumer electronics, Harwin’s components are engineered to provide secure and efficient connections. The company’s focus on innovation is evident in the design of their products, which often incorporate unique features such as locking mechanisms, high temperature resistance, and high current capacity to address specific application challenges.
Where to Find M80-5000000M5-08-333-00-000 by Harwin
To source the M80-5000000M5-08-333-00-000 or find potential alternatives, one should research on platforms specializing in electronic component distribution. Findchips.com is a comprehensive resource for comparing availability and pricing across numerous distributors. Historically, this part has been available through distributors such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, to get updated stock levels and the best current pricing, checking Findchips.com is advisable. Additionally, for those seeking alternatives to the M80-5000000M5-08-333-00-000, exploring the Headers and Edge Type Connectors category on Findchips can reveal products from Harwin or other manufacturers that might better fit specific needs.