M8340109K1002FCD03 by Vishay Intertechnologies

Overview of M8340109K1002FCD03 by Vishay Intertechnologies

The M8340109K1002FCD03 is designed as an Array/Network Resistor, specifically featuring a bussed configuration that utilizes a metal glaze/thick film technology. It is capable of dissipating up to 1.08 watts of power and offers a resistance value of 10,000 ohms. The part operates within a maximum voltage of 50 volts and has a tolerance of ±1%. With a temperature coefficient of 100 ppm/°C, it ensures stable performance across a wide range of temperatures, ranging from -55 °C to 125 °C.

This component features a rectangular shape and is housed in a SIP (Single Inline Package) format, with dimensions measuring approximately 24.97 mm in length, 2.49 mm in width, and 4.75 mm in height. It comprises nine resistive elements, making it suitable for differentiated circuit applications that require multiple resistive functions in a compact footprint. The Array/Network Resistors subcategory is particularly relevant for this part, as it highlights its use in various electronic configurations.

As of the current writing, the factory lead time for the M8340109K1002FCD03 is approximately 12 weeks. Additionally, it is important to note that this part is classified as active in terms of its life cycle code, and while it is not compliant with RoHS or REACH regulations, its reference standard follows the MIL-PRF-83401 specification.

Industry Applications for M8340109K1002FCD03

Given the characteristics of the M8340109K1002FCD03, it might find utility in various industries. Below are a few potential applications, but it is essential to consult with engineering and design teams to ensure proper compliance with industry standards and specific requirements.

  • Space Technology: The stringent performance requirements in space systems may lead to the adoption of resistors like the M8340109K1002FCD03. Its ability to withstand extreme temperatures could potentially make it suitable for use in satellites or space probes, where reliable electronic performance is of utmost importance.
  • Communication and Networking: In networking equipment and communication devices, the M8340109K1002FCD03 could possibly be integrated into signal conditioning circuits. Its low tolerance could enhance performance in high-frequency applications, which are commonly required in modern networking equipment.
  • Robotics and Drones: Within robotics and drone technology, the part might be utilized in various sensor arrays and control systems. The compact SIP design could facilitate space-saving implementations, and its thermal stability ensures consistent performance in dynamic environmental conditions.
  • Transportation and Logistics: In transportation systems, this component could potentially be employed in control modules for automotive applications, provided it meets the necessary automotive specifications. Such use may include functions like sensor calibration or signal processing.

These potential industry applications are only conceptual and illustrative, and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is advisable to evaluate similar parts of this type that might also be applicable in these sectors.

About Vishay Intertechnologies

Vishay Intertechnologies is recognized as a leading manufacturer in the electronic component industry, particularly in the field of resistors, including M8340109K1002FCD03 and other similar products. The company develops a wide variety of resistive components, which are utilized in various applications across telecommunications, automotive electronics, industrial controls, and consumer electronics. Vishay’s portfolio includes a comprehensive range of Array/Network Resistors, catering to the growing demand for integrated circuit designs that require multiple resistors in one package. Their commitment to quality and engineering excellence aligns with the requirements of modern electronic applications.

Where to Find M8340109K1002FCD03 by Vishay Intertechnologies

If you are interested in procuring the M8340109K1002FCD03, it is recommended to research purchasing options through findchips.com. This resource provides a comprehensive listing of distributors that have historically offered this part, which includes companies such as Bristol Electronics, Avnet Americas, Quest Components, Mouser Electronics, and Arrow Electronics. Prices and stock levels may vary, so checking findchips.com for the most current information will ensure up-to-date purchasing decisions.

Compare pricing for M8340109K1002FCD03 and other Array/Network Resistors / Resistors at findchips.com