Overview of M85049/38-11W by Amphenol Corporation
The M85049/38-11W is a robust strain relief backshell for circular MIL spec connectors, specifically tailored for protection and durability in severe environmental conditions. The part, manufactured by Amphenol Corporation, is made of aluminum alloy with a cadmium finish over electroless nickel, ensuring excellent corrosion resistance and mechanical stability. It is designed to offer strain relief at a 180° angle and is compatible with shell size 11. The M85049/38-11W falls under the subcategory of Military Connector Accessories within the category of Connector Support.
This accessory operates within a temperature range of -65 °C to 175 °C and confirms to MIL-DTL-38999 Series III & IV standards, marking it explicitly for military use. While maintaining MIL conformance, it does not conform to IEC or DIN standards, aligning its application specifically toward needs that require adherence to stringent military specifications. Highlighting the ‘Active’ life cycle status, the M85049/38-11W remains a relevant and viable option for contemporary applications requiring durable connector accessories.
Industry Applications for M85049/38-11W
The M85049/38-11W, although primarily designed for military applications, can lend itself to a variety of industrial and technology sectors given its high performance and reliability in extreme environments. Below are some potential applications this part might be well-suited for:
- Aerospace and Defense: Within this industry, the part could potentially be used in platforms like aircraft electronics and defense systems where robustness and reliability are paramount. The MIL-conformance of the M85049/38-11W perfectly aligns with the stringent requirements of military and aerospace applications.
- Robotics and Drones: Devices in these fields often operate in challenging environments and require components that can withstand high stress and varying temperatures. The strain relief properties and the rugged build material (aluminum alloy) of the M85049/38-11W are useful in prolonging the life span of connections in robotic and drone components.
- Industrial Automation: Systems in this sector usually involve a plethora of automated machinery and devices requiring reliable connectivity solutions. Given the M85049/38-11W’s temperature range and military-grade resilience, it could serve well in protecting connections in these harsh industrial conditions.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical and electronic connectors and interconnect systems. Within the sphere of Military Connector Accessories, Amphenol Corporation has made substantial contributions, producing parts like the M85049/38-11W that meet rigorous military specifications for performance and reliability. The company’s offerings are wide, extending beyond military applications to telecommunications, information technology, and industrial markets, ensuring that their products including the M85049/38-11W and other similar parts are tailored to meet diverse and demanding industry requirements.
Where to Find M85049/38-11W by Amphenol Corporation
If you are looking to procure the M85049/38-11W, we recommend researching its availability on findchips.com to assess current stock levels and competitive pricing. Historically, this part has been available at distributors such as Avnet Abacus, TTI, Verical, and Mouser Electronics. To explore alternatives to the M85049/38-11W or discover other parts offered by Amphenol Corporation or other manufacturers, the Military Connector Accessories link on findchips.com can be used to access a diverse inventory of related items.