Overview of M93C46-WMN6TP by STMicroelectronics
The M93C46-WMN6TP is a 1 Kbit MICROWIRE serial access EEPROM, designed for storing data that must be saved between sessions or during power loss scenarios. This device offers a flexible 8-bit or 16-bit data bus and operates over an industrial temperature range of -40 to 85°C. The memory configuration is organized as 128 x 8 bits which ensures sufficient granularity for a variety of data storage needs.
This EEPROM operates at a speed of up to 2 MHz and its serial MICROWIRE interface ensures compatibility with many microcontrollers and digital systems. Featuring a small outline, 8-pin SOIC package, it meets the size constraints for modern compact electronics. Additionally, the M93C46-WMN6TP is compliant with the RoHS, REACH, and halogen-free standards, thus catering to environmentally conscious applications. It also exhibits a low standby current of just 10 µA, and a maximum supply current of 1 mA during operation which is beneficial for power-sensitive applications.
Industry Applications for M93C46-WMN6TP
The diverse properties of the M93C46-WMN6TP make it potentially suitable for various industry applications. The following are a few conceptual use cases; please note these applications need to be verified by engineering and design teams for compliance with industry standards and specific requirements:
- Computing and Data Storage: It could potentially be used in small-scale data logging systems within computing devices or IoT gateways. The robustness provided by its wide operating temperature range and minimal power consumption makes it an advantageous choice for harsh or remote environments.
- Consumer Electronics: Handheld electronic devices such as digital cameras, MP3 players, and personal data assistants could utilize this EEPROM for storing user settings or small amounts of data that need to be retained between power cycles. Its compact package size is beneficial for the space-constrained internal architectures of consumer electronics.
- Telecommunications: In telecommunications equipment, such as small routers, switches, or modems, this EEPROM might be used for storing firmware settings or configuration data, potentially improving the boot-up process and system flexibility.
Please remember that these applications are illustrative and speculative in nature and should be verified by relevant technical teams.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with its customers, they are enabling smarter driving and smarter factories, cities and homes, along with the next generation of mobile and Internet of Things devices. In the EEPROM market, STMicroelectronics offers a broad range of memory products, including the M93C46-WMN6TP, catering to a wide array of applications. Their EEPROM technology is designed for reliability and performance, meeting the high demands of modern electronic systems.
Where to Find M93C46-WMN6TP by STMicroelectronics
To purchase the M93C46-WMN6TP or explore other EEPROMs, you can visit findchips.com. This site allows not only to buy the part but also to check real-time stock availability and pricing from various suppliers. Historically, distributors like Win Source Electronics, LCSC, Chip1Stop, and DigiKey have stocked this item. Make sure to verify current availability and pricing directly through findchips.com.