MA46H200-1056 by MACOM

Overview of MA46H200-1056 by MACOM

The MA46H200-1056, manufactured by M/A-COM Technology Solutions Inc, is a gallium arsenide (GaAs) variable capacitance diode, commonly known as a varactor. This component is recognized for its precise capacitance characteristics, specified as 0.6 pF nominal with a tolerance of 10% and a minimum diode capacitance ratio of 3. Characterized by a 1.25 gamma and designed for small outline packaging (specifically R-PDSO-C2), this diode is surface mountable and utilizes a dual terminal position with a ‘C bend’ form.

Some critical specifications include a minimum breakdown voltage of 22 volts, a maximum reverse peak voltage of 22 volts, and power dissipation capabilities up to 0.05 watts. The package is made from plastic/epoxy, fitting into rectangular, small-outline design styles, with the manufacturer package code listed as CASE ODS-1056. The reliability and performance are further enhanced by features such as high reliability and low leakage current.

This varactor is especially notable for its high-quality factor, with a minimum rating of 3000, making it ideal for applications requiring high performance in signal tuning and modulation tasks. It adheres to various compliance and coding standards like REACH, ECCN (EAR99), and an HTS code of 8541.10.00.80.

Industry Applications for MA46H200-1056

MA46H200-1056 varactors could potentially find applications in a wide range of industries. Below are some potential use cases, with the understanding that these suggestions are conceptual and require further analysis and verification by specialized engineering teams:

  • Telecommunications: Utilized potentially in frequency tuning and phase noise reduction applications due to its high-quality factor and stable capacitance properties.
  • Consumer Electronics: Could be integrated into electronic tuning systems in radios and televisions, or as part of voltage-controlled oscillators in high-frequency applications.
  • Computing and Data Storage: May be used for signal modulation or frequency synthesis in network support devices, potentially improving bandwidth allocation and signal integrity.
  • Electronic Manufacturing: Useful in the production of RF modules, where stable and reliable tuning elements are critical.
  • Space Technology: Given its high reliability and low leakage current, this varactor could be ideal for satellite communication systems relying on delicate signal modulation.

Note that the applications listed above are for illustrative purposes and must be critically evaluated for specific industry standards and application needs.

About MACOM

MACOM, or M/A-COM Technology Solutions Inc, is a key player in the semiconductor industry, known for its innovatory approach in RF, microwave, and optical spectrum technologies. Within the realm of Varactors, under the broader category of diodes, MACOM offers products like MA46H200-1056 that feature advanced gallium arsenide technology. MACOM varactors are respected for their high reliability and performance, evident in the specific attributes of the MA46H200-1056, with particular emphasis on its high-quality factor and low leakage current. This makes MACOM’s varactors highly suitable for precise electronic tuning applications across various high-tech industries.

Where to Find MA46H200-1056 by MACOM

The MA46H200-1056 can be researched and sourced via findchips.com, where current stock levels and pricing from various distributors can be checked. Notable distributors historically offering this part include Chip1Stop, Richardson RFPD, Mouser Electronics, and DigiKey. It is highly recommended to verify the current availability and pricing through findchips.com. To explore alternative Varactors offered by MACOM or other manufacturers, findchips.com remains a comprehensive resource.

Compare pricing for MA46H200-1056 and other Varactors / Diodes at findchips.com