Overview of MA4P7452F-1072T by MACOM
The MA4P7452F-1072T is a silicon PIN diode that features a breakdown voltage of 150V, making it suitable for high-frequency and ultra-high-frequency applications. This component is packaged in ceramic material, specifically in a rectangular long-form package designated as Case 1072, which provides durability and thermal stability. With a maximum forward resistance of 0.9 ohms, it is engineered for low distortion characteristics, a particularly beneficial feature for RF applications. The diode’s low capacitance, with a maximum of 0.7 pF, helps maintain signal integrity by minimizing the signal loss. The operational temperature range spans from -65°C to +175°C, indicating robust performance under various environmental conditions.
This part belongs to the subcategory of PIN Diodes in the broader category of diodes. The MA4P7452F-1072T is suitable for applications such as RF switching, contributing to its versatility in various electronic circuits. The part features a single diode configuration and is designed for surface mounting, which can simplify the assembly process in modern electronic devices. Notably, the component adheres to ROHS compliance, making it environmentally friendly in terms of manufacturing and disposal.
Industry Applications for MA4P7452F-1072T
The MA4P7452F-1072T might find utility across several industries, potentially serving critical roles in various applications. Here are some illustrative examples:
- Telecommunications: This part might be utilized in RF components for base stations or cellular infrastructure where low distortion and high frequency response are essential. The diode’s specifications could support functions like switching, signal routing, or RF mixing.
- Robotics and Drones: The MA4P7452F-1072T could potentially be used in communication systems within drone technology, where reliable signal transmission and low power consumption are vital. Applications may include remote control interfaces and telemetry systems in drones.
- Consumer Electronics: Devices such as high-frequency amplifiers, signal processors, or wireless communication modules may incorporate this diode. Its small size and surface-mount capabilities might make it a suitable choice for compact electronic designs.
- Medical Imaging: If designed under specific standards, this diode could possibly play a role in medical imaging devices requiring precise signal integrity. For instance, applications in ultrasound or MRI technology may leverage its low distortion features.
- Aerospace and Defense: In applications where reliability under extreme conditions is required, this diode might be found in radar systems or other high-frequency communication systems, provided it adheres to necessary military standards.
These potential industry applications are only conceptual and illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the PIN Diodes category could also be explored for additional compatibility options.
About MACOM
MACOM Technology Solutions Inc. specializes in high-performance semiconductor solutions, particularly in the domain of RF and microwave components. The company produces a range of products, including PIN diodes such as the MA4P7452F-1072T. MACOM has developed a reputation for offering components designed for low distortion and high reliability, making them suitable for various demanding electronic applications. Other similar parts in their lineup include a range of RF switches and amplifiers that also focus on performance metrics relevant to telecommunications and aerospace markets.
Where to Find MA4P7452F-1072T by MACOM
For those interested in procuring the MA4P7452F-1072T, I recommend visiting findchips.com to research purchase options and verify current stock levels. This diode is generally available through several distributors, including:
- Richardson RFPD
- Verical
- Mouser Electronics
- DigiKey
These distributors may have the component available, but checking findchips.com will provide the most accurate and updated information regarding stock and pricing. You can also explore alternative components in the PIN Diodes category on the site to find similar parts offered by MACOM or other manufacturers.