Overview of MAASA105CD7105MFCA01 by TAIYO YUDEN
The MAASA105CD7105MFCA01 is a multilayer ceramic capacitor featuring a capacitance value of 1 µF and a rated direct current (DC) voltage of 4 V. This capacitor is designed in a small 0402 (1005 metric) package, making it suitable for surface mount applications where space is a constraint. The device operates within a -55 °C to 125 °C temperature range, making it versatile for various environmental conditions.
This capacitor adheres to the X7T dielectric characteristic, which indicates that it has a temperature coefficient of 22/-33% ppm/°C. The part exhibits a capacitance tolerance of ±20%, allowing for flexibility in application where minor deviations from the nominal value are acceptable. Additionally, the MAASA105CD7105MFCA01 is compliant with the ROHS directives, reflecting an environmentally friendly design. The dimensions of this component are 1 mm in length and 0.5 mm in width, with a height of 0.5 mm.
The MAASA series is known for its reliable performance in various electronic applications, making this component a suitable choice for engineers looking for compact and efficient capacitor solutions. The part is currently classified as ‘Active’ in its lifecycle and complies with the AEC-Q200 reference standard, which is particularly important for automotive applications.
Industry Applications for MAASA105CD7105MFCA01
The potential applications for the MAASA105CD7105MFCA01 could span across various industries due to its specifications and capabilities. Below are a few examples of industry applications that might benefit from this component:
- Internet of Things (IoT): The compact size and efficiency of this capacitor might be advantageous in IoT devices where board space is limited. For instance, it could be used in sensors or communication modules that require stable power supply and signal integrity.
- Automotive: Given its compliance with AEC-Q200, the MAASA105CD7105MFCA01 might find use in automotive applications, possibly in infotainment systems or safety features. Capacitors are integral in filtering noise from power lines in these systems, improving overall performance.
- Consumer Electronics: This part could potentially be utilized in various consumer electronic devices such as smartphones, tablets, and wearable devices. The low profile design and reliability under varying temperatures make it suitable for mobile applications where performance is critical.
- Telecommunications: The device might be used in telecommunications equipment such as routers and modems, where maintaining signal integrity is crucial. The capacitor’s temperature stability could help ensure consistent performance in varying environmental conditions.
- Robotics and Drones: The lightweight and compact dimensions might make the MAASA105CD7105MFCA01 a good candidate for use in robotics or drone applications, where power management and space optimization are critical factors.
Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a significant player in the ceramic capacitor market, focusing on providing high-quality electronic components, particularly in the realm of fixed capacitors. The company has been known for its innovation in multilayer ceramic capacitors (MLCC), which includes the MAASA105CD7105MFCA01 and other similar parts. Their capacitors are designed to meet stringent performance criteria, making them suitable for a wide variety of applications across different industries. The company’s commitment to quality and regulatory compliance, including ROHS and AEC-Q200, underscores their dedication to meeting customer needs in various sectors, including automotive, telecommunications, and consumer electronics.
Research Price and Stock for MAASA105CD7105MFCA01 by TAIYO YUDEN on Findchips.com
For those interested in acquiring the MAASA105CD7105MFCA01, it is recommended to research current stock levels and pricing through Findchips. This platform is a valuable resource where users can access specific information regarding availability, pricing, and alternative parts within the Fixed Capacitors subcategory, enabling comparisons across various manufacturers.
Previously, the MAASA105CD7105MFCA01 has been available through distributors such as TTI, Verical, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock may vary, and current availability should be confirmed on Findchips to avoid discrepancies.