Overview of MALIEYN07BD527E02K by Vishay Intertechnologies
The MALIEYN07BD527E02K is an aluminum electrolytic capacitor that features a polarized design, making it suitable for applications requiring a stable and reliable capacitor solution. With a capacitance of 27,000 µF and a rated DC voltage of 25 V, this capacitor accommodates a wide range of electronic applications. It utilizes an aluminum wet dielectric material, which contributes to its capacitance characteristics and performance metrics.
Constructed in a cylindrical package with dimensions of 30 mm in diameter and 50 mm in length, the MALIEYN07BD527E02K employs a through-hole mounting mechanism, enabling secure attachment to printed circuit boards (PCBs). The part is compliant with the RoHS directive, which promotes the reduction of hazardous substances in electronic components. The capacitor boasts high ripple current handling capabilities, rated at 6820 mA, and a low equivalent series resistance (ESR) of 28 mΩ, contributing to its efficiency in various circuitry applications.
The capacitor is rated for an operating temperature range from -40 °C to 85 °C, making it versatile for different environmental conditions. In terms of performance tolerances, it has a positive tolerance of 20% and a negative tolerance of 20%. The leakage current measured at room temperature is around 2.465 mA, which should be considered when designing circuits to ensure optimal performance.
As per the current data, the part is classified as obsolete; hence, engineers and procurement professionals may need to consider alternative parts for new designs. The reference standard for this component is IEC60384-4, which signifies its adherence to specific electrical standards.
Industry Applications for MALIEYN07BD527E02K
The MALIEYN07BD527E02K is positioned within the category of fixed capacitors, which can be leveraged in various industries. Here are some potential industry applications where this component might find utility:
- Industrial Automation: This capacitor could potentially be used in power supply units, motor drive systems, or control panels where high capacitance is desirable to smooth voltage fluctuations and provide energy storage during operation.
- Consumer Electronics: There is a possibility that the MALIEYN07BD527E02K might be utilized in audio equipment, washing machines, or televisions, where the capacitor helps ensure stable power delivery and performance reliability.
- Transportation and Logistics: In automotive or transport-related applications, this capacitor could be advantageous for power supply systems or regenerative braking circuits, enhancing energy efficiency in electric and hybrid vehicles.
- Telecommunications: The component might find its application in base stations, routers, or other communication devices, supplying smooth power and enabling reliable transmission capabilities.
- Healthcare: With the right adherence to medical standards, the MALIEYN07BD527E02K could potentially be a part of medical imaging equipment or monitoring devices, providing stable power supply for sensitive electronics.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is crucial for design teams to examine alternate capacitors that might have similar characteristics to the MALIEYN07BD527E02K for their specific needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer known for its extensive product offerings in the realm of electronic components, particularly in capacitors. They provide a wide range of capacitor technologies, including tantalum, ceramic, film, and aluminum electrolytic capacitors, among others. Their products are designed to meet diverse industry requirements, ensuring quality and reliability.
The MALIEYN07BD527E02K is one example among their extensive range of aluminum electrolytic capacitors, which are designed for various electronic applications. Vishay produces capacitors known for their durability, performance, and compliance with international standards such as RoHS and IEC60384-4. Their portfolio includes various capacitors with differing capacitance values and specifications, which provide options for engineers and procurement teams looking to meet specific design requirements.
Where to Find MALIEYN07BD527E02K by Vishay Intertechnologies
- Avnet Americas
- Mouser Electronics
- Digi-Key Electronics
- Newark
While these distributors have previously stocked the part, it is essential to visit findchips.com for the most current availability and pricing details, as stock levels may vary.
Compare pricing for MALIEYN07BD527E02K and other Fixed Capacitors / Capacitors at findchips.com
Explore the MALIEYN07BD527E02K and other Fixed Capacitors available on findchips.com to make informed purchasing decisions and find the right components for your projects.