MASW-008322-TR1000 by MACOM

Overview of MASW-008322-TR1000 by MACOM

The MASW-008322-TR1000 is an RF switch designed for applications requiring high-frequency performance. Operating across a frequency range from 0 MHz to 20,000 MHz, this single-pole double-throw (SPDT) switch is constructed using Gallium Arsenide (GaAs), which is known for its efficiency in RF applications. This switch has a maximum insertion loss of 2.5 dB and a minimum isolation of 39 dB, making it a suitable option for scenarios where signal integrity and performance are crucial. With a characteristic impedance of 50 Ω, it is tailored for RF systems that require consistent performance across various temperature ranges. The component is housed in a QFN-24 package, allowing for a compact design suitable for modern electronic systems.

As of this writing, the MASW-008322-TR1000 is compliant with RoHS, indicating it meets environmental regulations for hazardous substances. Additionally, it falls under the EAR99 classification, meaning it is subject to U.S. export regulations but is not controlled for export. The device is characterized by an operational temperature range of -40 °C to 85 °C, which enhances its usability in challenging environmental conditions.

Industry Applications for MASW-008322-TR1000

The MASW-008322-TR1000 could find its potential use in various industries. Below are a few examples where such RF switches might be applicable:

  • Telecommunications: The device might be utilized in base stations or communication equipment where high-frequency signal routing is necessary. Its low insertion loss and high isolation could support efficient signal transmission and reception.
  • Internet of Things (IoT): In IoT devices, the switch could be implemented for managing signal paths among various sensors and communication modules. The operational frequency range makes it suitable for a variety of IoT applications, potentially aiding in data integrity and communication efficiency.
  • Consumer Electronics: This part could potentially be used in devices such as smart speakers, televisions, or wireless audio systems where switching between different RF signals is required. The compact QFN package makes it advantageous for space-constrained designs.
  • Aerospace and Defense: While applications in this sector would require further analysis to ensure compliance with specific standards, the performance characteristics of the switch might make it suitable for use in communication systems or radar devices that operate in high-frequency regimes.
  • Medical Imaging: In certain imaging applications, RF switches like the MASW-008322-TR1000 might be employed in systems that require precise control of RF signals, although careful consideration of regulatory standards would be mandatory.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About MACOM

MACOM Technology Solutions Inc. is a recognized manufacturer in the RF and microwave component sector, providing a range of solutions designed for high-frequency applications. Their portfolio includes RF switches, amplifiers, and other essential components, focusing on performance, quality, and reliability. The MASW-008322-TR1000 is part of their robust lineup of RF/Microwave Switches, which includes similar products designed for various high-frequency applications. MACOM’s expertise in GaAs technology ensures their components are well-suited for demanding environments and applications.

Research Price and Stock for MASW-008322-TR1000 by MACOM on Findchips.com

For those interested in purchasing the MASW-008322-TR1000, it is recommended to research current stock levels and pricing through Findchips. This resource will provide valuable information on the availability of this RF switch, along with options for alternative parts in the RF/Microwave Switches category. Historically, the part has been available through various distributors such as Win Source Electronics, Richardson RFPD, Quest Components, Mouser Electronics, and DigiKey. However, checking Findchips will yield the most accurate and up-to-date stock and pricing information.

Compare pricing for MASW-008322-TR1000 and other RF/Microwave Switches / RF and Microwave at findchips.com