MAX14588ETE+T by Analog Devices Inc

Overview of MAX14588ETE+T by Analog Devices Inc.

The MAX14588ETE+T is a 1A adjustable overcurrent and overvoltage protector designed with high accuracy. The integrated circuit (IC) comes in a 16-LFCSP-3x3x0.75 package with 16 pins and is capable of operating in a wide temperature range of -40 to 125 degrees Celsius. This part offers critical protection with adjustable thresholds, making it adaptable for various power management needs.

The MAX14588ETE+T features a supply voltage range from 4.5V to 36V, and a nominal supply voltage of 24V, providing flexibility across different voltage levels. With a current supply maximum of 0.8 mA, it ensures energy efficiency while maintaining precise control over power supply conditions. Packaged in very thin profile quad chip carrier using BiCMOS technology, this part boasts a robust thermal and mechanical performance. Certified as RoHS compliant, this IC adheres to environmental standards prohibiting hazardous substances.

Rolled out by Analog Devices Inc in 2013, the MAX14588ETE+T is designed to cater to applications with rigorous power management needs. However, it’s important to note that as of the current data, this part is categorized under “Not Recommended” for new designs in its lifecycle stage, suggesting potential shifts to newer alternatives or technology for upcoming applications.

Industry Applications for MAX14588ETE+T

  • Internet of Things (IoT): The flexible voltage range and current protection features of MAX14588ETE+T could make it ideal for IoT devices that require reliable power management to protect against variable power conditions. This integration could potentially extend the lifespan and enhance the reliability of IoT appliances and systems.
  • Telecommunications: In telecommunications equipment, consistent and reliable power supply is crucial. MAX14588ETE+T could potentially help in managing power supply and protecting delicate circuitry from overvoltage and overcurrent scenarios, thus maintaining the integrity and performance of telecommunications infrastructure.
  • Computing and Data Storage: Given its high accuracy in managing power supply and protecting against overcurrent and overvoltage, this IC might be suitable for computing infrastructure and data storage systems, where maintaining power equilibrium is essential for data integrity and operational reliability.

Note that these potential industry applications for MAX14588ETE+T are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc., a precursor in the manufacture of integrated circuits and sensor technologies, has a prolific catalog in the Power Management Circuits arena. Reflecting on the MAX14588ETE+T, Analog Devices Inc consistently delivers on innovations designed to enhance device reliability and efficiency. Specializing in semiconductor design and power precision, their products span a broad assortment of applications, encapsulating a commitment to technological evolution and industry-leading features. The MAX14588ETE+T is just one example of this commitment, supporting intricate power requirements with adjustable controls and rigorous specifications.

Where to Find MAX14588ETE+T by Analog Devices Inc

To source the MAX14588ETE+T, it’s recommended to start your search at findchips.com. Here, you can also explore other Power Management Circuits catered by Analog Devices Inc or various manufacturers to find suitable parts. Historically, this part is listed at distributors like Mouser Electronics and Newark, among others. Always consult findchips.com to confirm current stock levels and pricing for the most effective procurement options.

Compare pricing for MAX14588ETE+T and other Power Management Circuits at findchips.com