MAX15462CATA+T by Analog Devices Inc

Overview of MAX15462CATA+T by Analog Devices Inc.

The MAX15462CATA+T is a high-efficiency, synchronous step-down DC-DC converter that operates with an input voltage range from 4.5V to 42V and delivers up to 300mA of output current. This component features an ultra-small 8-LFCSP package (2 mm x 2 mm x 0.75 mm) with 8 pins, making it suitable for space-constrained applications. Designed to handle temperatures from -40 to +125°C, it aligns well with automotive temperature grades.

The device boasts advanced features such as current-mode control for better transient response, pulse width modulation (PWM) control technique, and capability to operate in adjustable mode from 0.9V to 37.38V and PFM (Pulse Frequency Modulation) control technique for enhanced efficiency under lighter loads. The combination of BiCMOS technology and a maximum switching frequency of 535 kHz allows the MAX15462CATA+T to provide a reliable and efficient power solution, suitable for a variety of demanding applications.

Industry Applications for MAX15462CATA+T

The MAX15462CATA+T could potentially benefit several industries due to its versatile specifications and robust design. Please note that these potential applications are speculative based on device characteristics, and a detailed analysis would be necessary to confirm suitability:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this component to manage power efficiently within a limited space. The capability to adjust the voltage output makes it adaptable for different charging specifications.
  • Automotive: Given its temperature resilience and efficiency, this converter could potentially be incorporated into automotive applications such as power management systems in vehicles, advanced driver-assistance systems (ADAS), and other infotainment systems.
  • Energy and Power Systems: With its high input voltage range, the converter might be used in smart grid and energy harvesting applications, effectively managing the conversion of various voltage levels.
  • Renewable Energy: Consideration can be given to use in small-scale renewable installations like solar-powered systems, where efficient power conversion is critical.

Note that these suggestions are purely illustrative and should be validated by engineering teams specific to each industry, ensuring compliance with necessary standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the field of semiconductor manufacturing, particularly known for its innovative Switching Regulator or Controllers. Their products are widely recognized for their durability, precision, and efficiency, making them highly suitable for both consumer and industrial applications. The MAX15462CATA+T is a testament to the company’s commitment to delivering high-quality and robust power solutions, designed to meet rigorous performance criteria across multiple industries and applications, reinforcing their position as a trusted manufacturer of power circuit components.

Where to Find MAX15462CATA+T by Analog Devices Inc

For efficient procurement of the MAX15462CATA+T, buyers and engineers are recommended to visit findchips.com. This platform allows users to verify the availability of this part from various distributors. While this component has historically been available at distributors like Analog Devices Inc, Mouser Electronics, and Farnell, it is advisable to check current stock levels and pricing directly on findchips.com.

To explore alternatives to this particular part, consider browsing the Switching Regulator or Controllers section on findchips.com, where options from Analog Devices Inc as well as other manufacturers can be examined based on specifications and availability.

Compare pricing for MAX15462CATA+T and other Switching Regulator or Controllers / Power Circuits at findchips.com