Overview of MAX2771ETI+ by Analog Devices Inc.
The MAX2771ETI+ is a multiband universal GNSS receiver specifically designed for high-performance applications. This part features a compact 28-lead LFCSP package with a size of 5 mm x 5 mm and a height of only 0.75 mm, making it suitable for space-constrained designs. The operating temperature range of this device is from -40 °C to 85 °C, indicating its capability to perform in a variety of harsh environmental conditions.
Designed with robust technology, the MAX2771ETI+ is a BICMOS device that integrates a transmitter operating at a frequency of 1.57542 GHz. This makes it ideal for applications requiring GNSS capabilities, as it can handle signals from global navigation satellites effectively. The part also complies with RoHS standards, ensuring it meets environmental regulations for electronic components.
Additionally, the MAX2771ETI+ boasts an active part life cycle code, which suggests that it is still in production and suitable for ongoing projects. This device has been introduced since September 6, 2018, and continues to support various telecom circuit applications, particularly in the subcategory of Other Telecom ICs.
Industry Applications for MAX2771ETI+
The MAX2771ETI+ could potentially be implemented in a variety of industries that leverage GNSS technology. Below are some possible applications and examples of related components or end products:
- Internet of Things (IoT): The MAX2771ETI+ could be utilized in IoT devices that require precise location tracking capabilities. For instance, it may be included in smart sensors or trackers that monitor environmental conditions or asset locations.
- Smart Cities: Applications in smart city infrastructure might include public transportation monitoring systems, where the MAX2771ETI+ could support real-time tracking of vehicles. This could improve route efficiency and user experience through accurate location data.
- Automotive: If automotive industry standards such as AEC-Q100 are confirmed, the MAX2771ETI+ might be suitable for applications in advanced driver-assistance systems (ADAS), where accurate positioning and navigation data are critical for safety and efficiency.
- Transportation and Logistics: In logistics, the device could be integrated into fleet management systems, enabling companies to track vehicles and optimize routes based on real-time location data obtained from the GNSS receiver.
- Aerospace and Defense: Should specific defense standards be verified, the MAX2771ETI+ might find applications in navigation systems used in aerospace technology, ensuring reliable positioning and movement tracking in critical environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer recognized for its development and supply of high-performance analog, mixed-signal, and digital signal processing integrated circuits. In the realm of telecommunications, Analog Devices offers several products suited for various communication protocols and applications, including the MAX2771ETI+ as part of their telecommunication circuits under the subcategory of Other Telecom ICs.
Alongside the MAX2771ETI+, Analog Devices manufactures a range of similar telecommunication components that cater to GNSS applications. Their commitment to innovation and reliability helps ensure that their products meet the evolving needs of the telecommunication industry.
Research Price and Stock for MAX2771ETI+ by Analog Devices Inc. on Findchips.com
For those looking to acquire the MAX2771ETI+, it is advisable to research stock and pricing at Findchips. This platform provides an easy way to compare availability and price across various distributors. Historically, the MAX2771ETI+ has been available through several distributors, including Richardson RFPD, Analog Devices Inc., Mouser Electronics, and Newark. However, it is recommended to check Findchips for current stock levels and pricing as these are subject to change.