Overview of MAX31790ATI+T by Analog Devices Inc.
The MAX31790ATI+T is a 6-channel PWM-output fan RPM controller designed to manage fan speeds based on programmable RPM or linear voltage curves, making it highly suitable for sophisticated cooling strategies in electronic devices. Manufactured by Analog Devices Inc., it accommodates a range of operating temperatures from -40 to 125°C, and is encapsulated in a 28-LFCSP package measuring 4x4x0.75 mm. This component supports a supply voltage from 3V to 5.5V, aligning well with common power levels in automotive and industrial applications, and is noted for its robustness by supporting moisture sensitivity level 1.
The device is RoHS compliant, ensuring it meets specific environmental criteria, making it a sustainable choice for modern electronic applications. Given its temperature grade classified under automotive standards, it is designed to withstand harsh conditions, an essential feature for high-reliability sectors. With 28 pins and a no-lead terminal form, this device allows for efficient assembly in dense PCB layouts. Additionally, the package style incorporates a heat sink or slug, emphasizing its use in thermal-sensitive scenarios.
Industry Applications for MAX31790ATI+T
- Automotive: The MAX31790ATI+T could potentially be used in automotive applications, particularly in engine control units (ECUs) where temperature management is critical. The device’s automotive temperature grade and the precision control of fan speeds could help in optimizing the thermal management of vehicular electronics.
- Industrial Automation: In industrial settings, machinery and process control systems often require effective cooling mechanisms to operate reliably over long periods. The MAX31790ATI+T may be ideal for controlling multiple fan speeds based on specific thermal loads, potentially increasing the efficiency and longevity of machinery.
- Consumer Electronics: With the trend towards compact and powerful electronics, efficient thermal management becomes crucial. The MAX31790ATI+T might be utilized in high-performance computing devices like gaming consoles and PCs, where maintaining optimal temperature is essential for performance and stability.
- Telecommunications: Telecommunication equipment, which must run continuously and often in tightly packed racks, could benefit from the precise fan speed control offered by the MAX31790ATI+T, to prevent overheating and ensure system reliability.
Note: The potential applications mentioned are conceptual and require further validation by engineering teams. Compatibility with specific applications must adhere to industry standards and detailed system analysis.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and digital signal processing integrated circuits. Their products are fundamental in converting real-world phenomena into actionable insights via electronic signals. Within the realm of Other Signal Circuits, Analog Devices Inc. has developed a range of components, including the MAX31790ATI+T, that cater to a varied spectrum of electronic applications. These components are highly sought after for their precision, durability, and adaptability across different environmental conditions. Analog Devices ensures that their circuits meet stringent quality standards and comply with international regulatory requirements, making them a reliable choice for high-stakes applications.
Where to Find MAX31790ATI+T by Analog Devices Inc.
To source the MAX31790ATI+T, prospective buyers should consider using findchips.com. By searching on this platform, users can compare current stock levels and pricing across various distributors. Historically, this part has been available from Analog Devices Inc., Mouser Electronics, and Newark. However, to find real-time availability and the best pricing options, checking on findchips.com is advisable. For those looking for alternatives within the Other Signal Circuits category, findchips.com also offers an extensive list of comparable parts from Analog Devices Inc. or other manufacturers.