Overview of MAX3806GTC+ by Analog Devices Inc.
The MAX3806GTC+ is a receiver designed for optical distance measurement. Encased in a 12-LFCSP (Lead Frame Chip Scale Package) which measures 3x3x0.75 mm, this component features 12 pins and operates within a temperature range of -40 to 105 degrees Celsius. Its small size and precise dimensions make it a powerful solution in applications requiring compact, accurate distance measurement tools.
As part of the Other Signal Circuits subcategory under Signal Circuits, the MAX3806GTC+ incorporates advanced transimpedance amplifiers, maximizing its efficiency and reliability in receiving optical signals for distance assessments. This part is currently active and has maintained compliance with RoHS, making it a sustainable choice for manufacturers concerned with environmental impact. The part’s introduction to the market dates back to July 10, 2009, according to the data provided by Samacsys Manufacturer and Analog Devices.
Industry Applications for MAX3806GTC+
The specific technical attributes and operational capabilities of the MAX3806GTC+ could make it suitable for various industries where precise distance measurement is critical. It is important to note that while the following industry applications might be feasible, they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: This sector could potentially utilize the MAX3806GTC+ in the creation of optical transceiver modules which require precise distance measurements for signal integrity over fiber optic cables.
- Robotics and Drones: For autonomous vehicles and drones, precision in sensing and navigating environments is crucial. MAX3806GTC+ might be used to enhance the accuracy of obstacle detection systems.
- Consumer Electronics: Devices such as laser rangefinders, which are commonly used in cameras and smartphones, could benefit from the small form factor and accurate range measurements provided by the MAX3806GTC+.
- Industrial Automation: In automated assembly lines, accurate distance measurement is necessary for the placement and assembling processes. The use of MAX3806GTC+ in sensors could potentially improve the efficiency and precision of these systems.
- Electronic Manufacturing: During the manufacturing of electronic components and boards, precisely measuring distances between various parts could be enhanced by instruments equipped with the MAX3806GTC+.
About Analog Devices Inc.
Analog Devices Inc. is a well-established leader in the fabrication of integrated circuits. In the arena of Signal Circuits, and more specifically within Other Signal Circuits, Analog Devices Inc. offers a range of components that include various receivers and transimpedance amplifiers, among which the MAX3806GTC+ is a notable part. Known for their innovation in semiconductor design, Analog Devices produces parts that are a staple in the electronics industry, often being a go-to source for robust circuit components.
Where to Find MAX3806GTC+ by Analog Devices Inc
If you are considering sourcing the MAX3806GTC+ for your projects, check its availability on findchips.com. This site also provides a way to look into Other Signal Circuits for possible alternative parts by Analog Devices Inc or other manufacturers. Historically, distributors such as Analog Devices Inc and Mouser Electronics have stocked this part. However, visiting findchips.com will yield real-time availability and pricing information, which is essential for effective procurement details.