MAX3806GTC+ by Maxim Integrated Products

Overview of MAX3806GTC+ by Maxim Integrated Products

The MAX3806GTC+ is a specialized analog signal processing circuit designed by Maxim Integrated Products for optical distance sensing applications. This component is designed to work within receivers, supporting its critical role in accurately determining distances via optical means. Its primary function, clarified as transimpedance amplification, entails converting the current from a photodetector into a voltage, which is further processed to derive distance information. Engineered in a compact 3 x 3 mm, RoHS-compliant, 12-terminal Thin Quad Flat No-Lead (TQFN-12) package, it presents an efficient solution for space-constrained applications.

This part is noted for its compatibility with industrial operating temperature ranges, from -40°C to 105°C, making it suitable for varying environmental conditions. With a nominal supply voltage of 5V and a maximum voltage of 5.5V, it not only ensures adaptability to different power environments but also maintains energy efficiency. The MAX3806GTC+ carries significant certifications and compliances, including RoHS, REACH, and a Moisture Sensitivity Level (MSL) of 1, denoting high reliability and environmental safety. Acknowledged for its specific role in the broader category of Other Signal Circuits, this component encapsulates the innovation Maxim Integrated Products brings to analog circuit design.

Industry Applications for MAX3806GTC+

The MAX3806GTC+ by Maxim Integrated Products could potentially serve a wide range of applications across various industries. Here are some illustrative examples where such a part might be conceptually employed, emphasizing the importance of thorough validation by engineering teams to meet specific industry standards and application requirements:

  • Consumer Electronics: In devices requiring precise distance measurement, such as autofocus systems in digital cameras or gesture recognition in smart devices, the MAX3806GTC+ might offer the necessary sensitivity and accuracy.
  • Industrial Automation: Automated machinery that relies on optical distance measurement for positioning, sorting, or detection tasks could potentially incorporate this component to enhance operational precision and reliability.
  • Security and Surveillance: Advanced security systems, which use laser-based intrusion detectors or require accurate distance mapping for surveillance cameras, might find the technical specifications of the MAX3806GTC+ well-suited for these purposes.
  • Medical Imaging: Optical coherence tomography (OCT) and other non-invasive imaging technologies that necessitate precise distance measurements at the micron level could potentially utilize this part, provided its specifications align with the stringent requirements of medical applications.
  • Telecommunications: In fiber optics communication, where signal integrity is paramount, the MAX3806GTC+ might be used in the receiver end to convert optical signals to electronic form with minimal distortion, thus maintaining the quality of communication.

Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Maxim Integrated Products

Maxim Integrated Products, known for its innovative engineering and commitment to quality, offers a broad spectrum of analog and mixed-signal integrated circuits. Within the domain of Signal Circuits, and especially concerning Other Signal Circuits, Maxim Integrated Products has carved out a niche for itself by developing components that address complex challenges in signal processing. The MAX3806GTC+ is an example of the company’s focus on creating solutions tailored to specific applications like optical distance sensing, highlighting its expertise in combining functionality with miniaturization. Maxim’s parts are widely acclaimed for their reliability, precision, and efficiency, making them a go-to choice for engineers and procurement specialists alike.

Where to Find MAX3806GTC+ by Maxim Integrated Products

For those looking to purchase the MAX3806GTC+, or other similar components from Maxim Integrated Products, findchips.com offers a comprehensive platform for comparing prices, availability, and specifications. Utilizing Other Signal Circuits as a search category, it is also possible to explore alternatives that might be offered by Maxim or other manufacturers. Previously, distributors like DigiKey and Newark have been known to stock the MAX3806GTC+, but to get current stock levels and the most competitive pricing, prospective buyers are encouraged to verify availability directly on findchips.com.

Compare pricing for MAX3806GTC+ and other Other Signal Circuits / Signal Circuits at findchips.com