Overview of MAX3806GTC+T by Analog Devices Inc.
The MAX3806GTC+T by Analog Devices Inc. is designed as a Transimpedance Amplifiers Receiver specifically for Optical Distance Measurement. The component features a compact form factor with a package size of 12-LFCSP-3X3X0.75, and includes 12 pins. It operates over a wide temperature range from -40 to 105°C, ensuring robust performance in varied environmental conditions. This part, belonging to the electronic parts subcategory of Other Signal Circuits in the category of Signal Circuits, was introduced on July 10, 2009, and remains active in production and use today.
The MAX3806GTC+T is characterized by key attributes including its temperature grade of “INDUSTRIAL”, indicating its suitability for demanding industrial applications. The part supports supply voltages ranging from 4.5V to 5.5V, with a nominal voltage of 5V. Its moisture sensitivity level is rated at 1, highlighting its robustness against moisture. The package is designed for surface mounting, facilitating easier integration into a variety of systems without the need for through-hole mounting techniques. The component’s terminals are made from Matte Tin (Sn) with a no-lead form and a fine terminal pitch of 0.5 mm, making it reliable and environmentally friendly due to its RoHS compliance.
Industry Applications for MAX3806GTC+T
- Telecommunications: The MAX3806GTC+T could potentially be utilized in fiber-optic communication systems where precise optical distance measurements are crucial for maintaining signal integrity and network efficiency. Its wide operating temperature range makes it suitable for outdoor telecommunications equipment subjected to environmental fluctuations.
- Industrial Automation: In automated assembly or manufacturing setting, precise distance measurements are vital. The MAX3806GTC+T might be used in systems requiring accurate positioning and feedback control mechanisms, thereby optimizing process accuracy and reliability.
- Consumer Electronics: Devices such as range finders, which require accurate distance sensing, could utilize the MAX3806GTC+T. Its small form factor and high performance at varying temperatures might make it a preferred choice for portable consumer electronics.
- Robotic Vision: Robots that employ vision systems for navigation or object recognition could integrate the MAX3806GTC+T for precise distance measurement, enhancing obstacle detection and navigation effectiveness.
Note that these potential industry applications for MAX3806GTC+T are speculative and would need proper verification and analysis by engineering teams to ensure compliance with relevant industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the semiconductor industry, widely recognized for their expertise in designing and manufacturing a variety of signal processing products. Within the realm of Other Signal Circuits, Analog Devices Inc. has developed numerous components, including the MAX3806GTC+T, which are designed to address complex electronic signal processing challenges across a variety of applications. Their products are renowned for reliability, precision, and innovative features, making them commonly used in high-stakes environments such as industrial systems, telecommunications, and consumer electronics.
Where to Find MAX3806GTC+T by Analog Devices Inc.
To procure the MAX3806GTC+T, prospective buyers should start their search on findchips.com. This site enables users to compare current stock availability and pricing across various distributors. Historically, distributors such as Mouser Electronics have stocked this part. However, inventory levels and distributor offerings can fluctuate, so it is recommended to utilize findchips.com to view real-time information. Additionally, the site allows users to explore alternate parts in the Other Signal Circuits category, potentially offered by Analog Devices Inc. or other manufacturers.