MAX3806GTC+T by Maxim Integrated Products

Overview of MAX3806GTC+T by Maxim Integrated Products

The MAX3806GTC+T is an analog circuit specifically designed as an IC amp transimpedance component, notable for its single function capability. Manufactured by Maxim Integrated Products, this particular model is housed in a TQFN-12 package, which is a very thin profile chip carrier designed for surface mounting, with a heat sink or slug feature. This form factor is advantageous in electronic designs where space is at a premium, making it suitable for a wide array of applications.

The component is characterized by its adherence to RoHS and REACH compliance, indicating it’s free from certain hazardous materials, making it suitable for global markets. It operates over a wide temperature range (from -40°C to 105°C), making it versatile for use in various environmental conditions. Its supply voltage ranges from 4.5V to 5.5V, with a nominal operating voltage of 5V. This wide operating range, combined with a maximum operating temperature of 105°C, positions the MAX3806GTC+T as a robust choice for complex electronic systems requiring reliable signal amplification under varying conditions.

This component falls under the Other Signal Circuits subcategory of Signal Circuits, emphasizing its role in enhancing or modifying signals within a circuit. With features such as a no-lead terminal form, a 0.5mm terminal pitch, and a moisture sensitivity level of 1, this part ensures high reliability and simplified assembly in manufacturing processes, especially for applications requiring high density PCB layouts.

Industry Applications for MAX3806GTC+T

The nature of the MAX3806GTC+T’s capabilities and its robust physical and electrical specifications render it suitable for various potential industry applications. However, it is vital for engineering and design teams to analyze and verify these applications to ensure compliance with industry standards and specific application requirements. Some possible applications might include:

  • Telecommunications: Due to its ability to operate over a wide range of temperatures and voltages, the MAX3806GTC+T could potentially be utilized in telecommunications equipment, including signal amplification in fiber optic transceivers or networking hardware, to ensure signal integrity over long distances.
  • Computing and Data Storage: High-speed servers and data storage systems might utilize these components for reliable signal transmission between storage mediums and processing units, where maintaining signal integrity is paramount for data integrity.
  • Consumer Electronics: In the realm of consumer electronics, such as high-definition television sets or audio devices, the signal amplification capabilities of the MAX3806GTC+T could potentially help in enhancing audio-visual signals, ensuring high-quality output.
  • Industrial Automation: The rugged temperature range and compact form factor might make the MAX3806GTC+T a candidate for applications in industrial automation, particularly in sensors and signal processing units where space is limited, and environmental conditions vary widely.
  • Medical Imaging: Although specific suitability for healthcare or medical imaging would require a thorough evaluation compliant with respective industry standards, the precision and reliability of this component might make it suitable for signal processing within various medical diagnostic equipment, should the necessary compliance be met.

Note that these potential industry applications are conceptual and require thorough analysis by design and engineering teams.

About Maxim Integrated Products

Maxim Integrated Products stands as a key player in the development and manufacturing of analog and mixed-signal integrated circuits. Within the realm of Signal Circuits, and specifically concerning Other Signal Circuits, Maxim Integrated Products has carved a niche for itself by producing components like the MAX3806GTC+T. Their extensive portfolio includes a wide array of products designed for automotive, industrial, healthcare, mobile consumer, and cloud data center applications. By focusing on innovation and integration, Maxim aims to empower design engineers to develop more energy-efficient, smaller, and more reliable solutions.

Where to Find MAX3806GTC+T by Maxim Integrated Products

To source the MAX3806GTC+T transimpedance amplifier IC by Maxim Integrated Products, your initial point of research should be findchips.com. The site offers invaluable real-time data on inventory levels and pricing from a plethora of reputable distributors. While historically available at distributors such as DigiKey, it’s important to use FindChips for up-to-date availability. Moreover, for those interested in exploring alternatives or similar items in the category of Other Signal Circuits, FindChips provides an extensive database. This option enables engineers and procurement professionals to compare conditions across different suppliers efficiently, streamlining the sourcing process.

Compare pricing for MAX3806GTC+T and other Other Signal Circuits / Signal Circuits at findchips.com