MAX4508ESE+ by Analog Devices Inc

Overview of MAX4508ESE+ by Analog Devices Inc.

The MAX4508ESE+ is a fault-protected, high-voltage single 8-to-1/dual 4-to-1 multiplexer with output clamps. Housed in a 16-SOIC_N-150_MIL package, this device features 16 pins and an operating temperature range of -40°C to 85°C. As part of the Multiplexers or Switches subcategory of signal circuits, the MAX4508ESE+ is designed to handle supply voltages from 9V to 36V and ±4.5V to ±20V, accommodating varied industrial environments.

The MAX4508ESE+ integrates several key features such as an on-state resistance maximum of 950 Ohms, ensuring robust performance and reliability in signal routing applications. The device’s plastic/epoxy package conforms to industry-standard footprints and is also RoHS compliant, ensuring compatibility with green standards. Introduced in 1999, this multiplexer has remained relevant due to its fault protection capabilities—critical in safeguarding downstream components from abnormal operating conditions.

Industry Applications for MAX4508ESE+

The diverse operational characteristics of the MAX4508ESE+ lend it to possible use across multiple industries. Here are a few potential applications, though it is important to note that application suitability should be verified by engineering teams specific to the industry’s standards:

  • Internet of Things (IoT): The multiplexer might potentially be applied in IoT devices for sensor data aggregation. Its high-voltage handling capability could potentially make it suitable for interfacing with various sensors working under varied voltage conditions.
  • Telecommunications: This device could possibly be used in telecommunications equipment for signal routing, benefiting from its fault-protected feature which might protect sensitive communication hardware.
  • Education and Research: In laboratory equipment or experimental setups, the multiplexer could potentially be used for handling multiple input signals, enabling students and researchers to study the performance and characteristics of different electronic signals in a controlled environment.
  • Computing and Data Storage: It might potentially serve in data servers or computational arrays for handling multiple data channels efficiently, where its switching time characteristics could potentially optimize the data flow.

It is essential to highlight that these suggestions are conceptual and require verification for compliance with specific application criteria and industry standards.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of the MAX4508ESE+, is a leader in the Multiplexers or Switches market. This product represents Analog Devices’ dedication to creating high-quality signal processing components that enhance system performance and reliability. Analog Devices consistently develops a range of similar components, leveraging advanced technology in high-voltage signal processing and fault protection, which provide critical functionalities in various electronic systems.

Where to Find MAX4508ESE+ by Analog Devices Inc

For sourcing the MAX4508ESE+, potential buyers should visit findchips.com to check current stock levels and pricing information. While it has previously been stocked by distributors such as Mouser Electronics and Newark, availability can vary. Buyers can also use the link Multiplexers or Switches for finding alternate parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for MAX4508ESE+ and other Multiplexers or Switches / Signal Circuits at findchips.com