MAX485CSA+T by Maxim Integrated Products

Overview of MAX485CSA+T by Maxim Integrated Products

The MAX485CSA+T is a high-performance line transceiver designed for RS-422/RS-485 communication interfaces. Manufactured by Maxim Integrated, this component is engineered to facilitate efficient communication across networks by transmitting and receiving data at rates up to 2.5Mbps. Its compact design, housed in an SOIC-8 package with a width of 0.150 inches, makes it suitable for densely packed electronic boards. This integrated circuit (IC) operates on a nominal supply voltage of 5V, with a tolerance ranging from 4.75V up to 5.25V, ensuring compatibility with standard logic levels while maintaining power efficiency.

The MAX485CSA+T is built using CMOS technology, which provides a good balance between power consumption and speed. Additionally, the IC incorporates several noteworthy features including differential output, common I/O functionality, and the ability to keep one receiver active under shutdown conditions. Furthermore, its tristateable receiver feature and Schmitt trigger input highlight its versatility and reliability in receiving signals under diverse conditions. Maxim Integrated has designed this IC to be RoHS compliant and to have moisture sensitivity level 1, highlighting its environmental and operational resilience.

Industry Applications for MAX485CSA+T

The MAX485CSA+T’s technical attributes suggest its potential utility in a diverse range of industry applications. Its high-speed data transfer capability combined with robust design makes it an appealing choice for numerous communication and networking needs. Following are some conceptual industry applications for this part, highlighting the potential utility of devices like the MAX485CSA+T in various sectors. It’s crucial for engineering and design teams to verify the compatibility of this part with their specific application requirements and industry standards before integration.

  • Consumer Electronics: The MAX485CSA+T might potentially be used in home automation systems, entertainment devices, or personal computing peripherals that require a reliable data communication interface. Its differential output and receiving capabilities under shutdown could enhance the energy efficiency and reliability of these devices.
  • Industrial Automation: In environments where communication reliability is crucial, such as in automated manufacturing lines or sensor networks, the MAX485CSA+T could potentially offer a robust solution for managing data exchange between control units and machinery, thanks to its high data rate and differential communication capabilities.
  • Computing and Data Storage: Given the need for efficient and reliable data transfer within data centers, the MAX485CSA+T could potentially be integrated into network interfaces or storage units to enhance data integrity and speed, especially in applications requiring half-duplex communication modes.
  • Renewable Energy Systems: Within the renewable energy sector, the reliable and efficient communication offered by components like the MAX485CSA+T is essential, possibly in control units for solar panels or wind turbines where precise data transmission is crucial for monitoring and control purposes.
  • Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Maxim Integrated Products

Maxim Integrated, now part of Analog Devices, is a renowned company in the field of the design, manufacturing, and supply of analog and mixed-signal semiconductor products. Within the domain of Line Driver or Receivers, Maxim Integrated has established a reputation for delivering innovative solutions that enhance performance and reliability. The MAX485CSA+T is one example of Maxim’s expertise in creating components that meet the high standards required for effective data communication and interfacing in various applications. Their product portfolio includes an extensive range of ICs that cater to specific needs within the Drivers And Interfaces category, evidencing their commitment to addressing the nuanced requirements of modern electronic systems.

Where to Find MAX485CSA+T by Maxim Integrated Products

To procure the MAX485CSA+T for your next project, it is recommended to start your search on findchips.com. This platform enables you to compare current stock levels and pricing from various distributors, ensuring that you get the best deal possible. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Newark. However, it is important to visit findchips.com to get the most accurate and up-to-date information on availability. Additionally, if you’re looking for alternate parts or different Line Driver or Receivers, findchips.com offers a comprehensive database that includes parts from Maxim Integrated Products as well as other leading manufacturers, allowing for a broad comparison of specifications and prices.

Compare pricing for MAX485CSA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com