Overview of MAX6383XR26D3+T by Maxim Integrated Products
The MAX6383XR26D3+T is a power supply support circuit designed to provide voltage supervision and reset functionality for microcontrollers and other digital devices. This component is characterized by its fixed threshold voltage of approximately 2.63 volts and features a single channel configuration with a BICMOS technology that enhances its performance reliability. The part comes enclosed in a lead-free, EIAJ SC-70 package with a 3-pin configuration, making it suitable for applications where space is constrained.
One notable aspect is its operating temperature range, which spans from -40°C to 125°C, making it suitable for a variety of environments, especially in automotive applications. This part is compliant with the Reach and ROHS regulations, ensuring that it meets international environmental standards. Additionally, the Power Management Circuits category designation indicates its primary function in regulating voltage levels and ensuring stable power supply in electronic systems. Current specifications indicate a maximum supply current of just 0.013 mA, which contributes to its efficiency in low-power applications.
Industry Applications for MAX6383XR26D3+T
Given its features and specifications, the MAX6383XR26D3+T potentially fits a variety of industrial applications. Here are a few possible scenarios where this part might be integral:
- Automotive: Given its wide operating temperature range and compliance with automotive-grade specifications, this part could be utilized in vehicle electronic control units (ECUs) that require reliable voltage monitoring. It might be suitable for systems such as engine control modules (ECM) or advanced driver assistance systems (ADAS).
- Internet of Things (IoT): In IoT devices, maintaining stable power levels is crucial, making the MAX6383XR26D3+T a potential choice for applications in smart home devices or sensors that require low power consumption and reliable reset functionality.
- Consumer Electronics: This part could also find use in consumer products like wearables or mobile devices, where a compact design is critical. Its small form factor and low supply current might support features like automatic resets during power fluctuations.
- Telecommunications: In telecommunications infrastructure, the part might be utilized as part of the supervisory circuits for communication controllers or base stations, where voltage regulation and system stability are vital.
- Healthcare: If the part meets specific regulatory standards applicable to the medical field, it could potentially be incorporated into medical devices to ensure stable operation and reliability during critical functions like patient monitoring.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products specializes in designing and manufacturing a range of integrated circuits, particularly in the domain of Power Management Circuits. Their offerings are characterized by high performance, compact design, and efficiency, making them suitable for a multitude of applications across various industries. The MAX6383XR26D3+T represents their commitment to providing innovative solutions that facilitate precise voltage regulation and supervision.
Maxim’s product line includes similar voltage supervisor/reset ICs, which also cater to the needs for low voltage operation and compact design. This flexibility in their portfolio enables them to meet diverse customer requirements effectively.
Research Price and Stock for MAX6383XR26D3+T by Maxim Integrated Products on Findchips.com
To determine the latest stock levels and pricing for the MAX6383XR26D3+T, it is advisable to check on Findchips. This platform aggregates data from multiple distributors, providing a comprehensive view on stock and pricing.
Previous availability has been noted at distributors such as DigiKey, Mouser, and Newark, but current stock should be verified directly on Findchips for the most accurate information. Additionally, users can explore the Power Management Circuits category for alternative components that may suit their needs, whether they seek similar functionality or other specifications.