MAX9867ETJ+T by Analog Devices Inc

Overview of MAX9867ETJ+T by Analog Devices Inc.

The MAX9867ETJ+T by Analog Devices Inc. is an ultra-low power stereo audio Codec, designed with a focus on energy efficiency and space conservation. Housed in a 32-lead Frame Chip Scale Package (LFCSP) with dimensions of 5x5x0.75mm, it supports 32 inputs/outputs and offers robust performance in operating temperatures ranging from -40°C to 85°C. With an interface specifically for Audio Codecs, this part caters to applications requiring efficient audio encoding and decoding with minimal power consumption.

It was introduced into the market on June 1, 2009, and adheres to several stringent industry standards such as RoHS compliant, REACH compliant, and JESD-609 Code e3. The part’s Moisture Sensitivity Level is at 1, indicating excellent resistance to moisture, which is pivotal for reliability in varied environmental conditions. The peak reflow temperature it can handle is 260°C, ensuring durability during the manufacturing process.

Industry Applications for MAX9867ETJ+T

The MAX9867ETJ+T has potential uses across various industries, primarily due to its ultra-low power consumption and high resistance to environmental factors. This section details some potential applications, keeping in mind that suitability must be verified by engineering teams based on precise project requirements and industry standards.

  • Consumer Electronics: This Codec might be an ideal choice for portable electronic devices such as smartphones, tablets, and laptops. Its ultra-low power requirement potentially extends the battery life of these devices while providing high-quality audio output, an essential feature for consumer satisfaction.
  • Internet of Things (IoT): Devices in the IoT domain, especially those requiring auditory interaction like smart speakers and IoT-enabled home security systems, could benefit from the MAX9867ETJ+T. This Codec might facilitate efficient audio data transmission with minimal power drain, critical for devices typically operating on limited power supplies.
  • Audio and Video Systems: Professional audio equipment such as digital mixers and audio interfaces may incorporate this Codec. Given its high performance in terms of resistance to environmental factors and temperature variance, it would potentially be well-suited for both studio and field applications.
  • Entertainment and Gaming: Portable gaming devices and VR headsets could potentially integrate this Codec to manage audio inputs and outputs efficiently with lower power consumption. Given the compact nature of these devices, the small form factor of the Codec would also be advantageous.

Please note, these potential applications are conceptual and should be analyzed for technical and regulatory compliance before finalizing any design or production plans.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the field of semiconductors, particularly known for its innovative Codecs and broader telecommunication circuits. The company, established in 1965, has made significant contributions to various technology sectors by providing cutting-edge integrated circuits (ICs), including audio and video Codecs. The MAX9867ETJ+T is an example of their commitment to innovation, particularly in the audio codecs subcategory. This piece of technology exemplifies their expertise in creating components that are both power-efficient and capable of performing under stringent conditions.

Where to Find MAX9867ETJ+T by Analog Devices Inc

To procure the MAX9867ETJ+T, interested buyers should consult findchips.com. The site provides an efficient platform to check real-time availability, compare prices, and view sales conditions across numerous distributors. While this component has historically been available through distributors like Mouser Electronics and directly from Analog Devices Inc., always check current stock levels and pricing to ensure availability.

In the search for alternate options within the Codecs subcategory, findchips.com also provides a comprehensive directory that lists comparable parts from Analog Devices Inc. and other manufacturers, thus aiding in finding the best match for specific application needs.

Compare pricing for MAX9867ETJ+T and other Codecs / Telecommunication Circuits at findchips.com.