MBD54DWT1G by onsemi

Overview of MBD54DWT1G by onsemi

The MBD54DWT1G manufactured by onsemi is a dual isolated Schottky rectifier diode, encapsulated in an SC-88/SC70-6/SOT-363 6 lead package, designed for fast switching and low power loss. The diode supports an average forward current of 200 mA and a repetitive peak reverse voltage of 30V. Its maximum forward voltage is 400 mV, with a surge current capacity of up to 600 mA. This part operates efficiently within a temperature range of up to 125°C and is offered in a halogen-free, RoHS-compliant package.

This component is classified under the Rectifier Diodes subcategory and incorporates advanced Schottky barrier technology which provides high efficiency and reliability. Notably, its moisture sensitivity level is rated at 1, indicating a high tolerance to humidity, and it utilizes Silicon as the diode element material. Additionally, it features a low reverse recovery time of just 0.005 µs, facilitating high-speed operation suitable for various applications.

Industry Applications for MBD54DWT1G

The MBD54DWT1G could be potentially utilized in several high-demand industries due to its electrical characteristics and environmental compliance. The specific application and suitability must be validated by engineering teams based on detailed requirements and industry standards.

  • Aerospace and Defense: The device’s capacity for quick switching and its dual configuration can be crucial for power supply circuits and guidance systems where rapid response times are requisite. The low forward voltage and high temperature operation range align with the stringent reliability demands of this industry. However, thorough testing and certification would be needed to confirm its use in critical defense systems.
  • Energy and Power Systems: The high efficiency and fast recovery time make the MBD54DWT1G a suitable candidate for power regulation systems in renewable energy installations, such as photovoltaic systems or wind turbines. Its ability to perform under significant environmental conditions supports usage in outdoor power equipment that must withstand variable weather.
  • Space Technology: In satellite power management systems, components like the MBD54DWT1G might be used for their ability to handle low reverse current and minimal power loss. The small package size is also beneficial in space-constrained applications like satellites, though specific space qualification standards will need consideration.

Note that these potential industry applications are conceptual and require thorough analysis by design and engineering teams to verify compliance with each sector’s stringent standards.

About onsemi

onsemi stands as a significant contributor in the semiconductor industry, particularly noted for its range of diodes, including MBD54DWT1G and other diode products. Renowned for its commitment to sustainability and quality, onsemi supplies diodes that cater to a broad scope of technological needs. Their expertise in producing Rectifier Diodes encompasses aspects ranging from small signal diodes to power management devices, all characterized by robustness and reliability under demanding conditions. Onsemi’s diodes are widely acknowledged for their efficiency and durability, aligning with diverse industrial applications that require high levels of precision and longevity.

Where to Find MBD54DWT1G by onsemi

For technical procurement specialists or engineers looking to source the MBD54DWT1G, it is recommended to begin the search on findchips.com. On this platform, you can find up-to-date stock levels and pricing from various distributors. While the part has been historically available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, it’s prudent to review current availability directly on findchips.com. The site also allows you to explore alternative Rectifier Diodes from onsemi or other manufacturers that might suit your specific requirements.

Compare pricing for MBD54DWT1G and other Rectifier Diodes / Diodes at findchips.com