Overview of MBR0530T1G by onsemi
The MBR0530T1G is a Schottky barrier rectifier diode designed by ON Semiconductor, optimized for low forward voltage drop while providing a high surge current capability. This diode comes in a compact SOD-123 package, making it ideal for space-constrained applications. With a maximum forward voltage of 0.375 V and an output current capability of up to 0.5 A, it offers a blend of efficiency and power handling. The diode operates over a wide temperature range, from -65°C to 125°C, and features a moisture sensitivity level of 1, promising reliability in varying environmental conditions. Furthermore, it is characterized by a maximal repetitive peak reverse voltage of 30 V and a non-repetitive peak forward current of 5.5 A, making it suitable for applications requiring robust performance in a compact form factor. Recognizing its role as a free-wheeling diode, the MBR0530T1G embodies advancements in silicon technology to meet the demands of modern circuits.
Industry Applications for MBR0530T1G
The MBR0530T1G finds its application across a broad range of industries due to its high efficiency and compact size. Some of the key sectors include:
- Power Supply: In power supplies, it can serve as a freewheeling or output rectification diode, contributing to efficiency improvements.
- Automotive: For automotive electronics, it provides protection and efficiency in power regulation circuits, particularly in environments with variable temperatures.
- Portable Devices: Its compact size and low power loss characteristics make it well-suited for battery-powered portable devices, enhancing their battery life and performance.
- Solar Power: In photovoltaic systems, it can be used in bypass circuits to protect against reverse currents and improve overall system reliability.
About onsemi
ON Semiconductor, widely known as onsemi, is a leading semiconductor supplier that specializes in power and signal management, logic, discrete, and custom devices. Their products are engineered to help designers solve complex design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Among their extensive portfolio, rectifier diodes like the MBR0530T1G stand out for their reliability and performance. onsemi is committed to innovation that reflects in their development of Schottky diodes designed for energy-efficient and compact designs. Their focus on environmental sustainability is further demonstrated through parts like the MBR0530T1G, which is lead-free (Pb-free) and complies with various environmental standards including the REACH compliance code and the JESD-609 Code e3 for reduced hazardous material usage.
Where to Find MBR0530T1G by onsemi
When considering the acquisition of the MBR0530T1G, it’s crucial to consult reputable and reliable sources. One such platform is findchips.com, which aggregates data from various distributors, allowing you to compare pricing, availability, and lead times all in one place. To specifically view or compare the MBR0530T1G, utilize this direct link: MBR0530T1G. Moreover, for those seeking alternatives or similar parts offered by onsemi or other manufacturers in the Rectifier Diodes category, findchips.com provides an extensive list to explore and consider. Particularly noting the factory lead time of 17 weeks and 3 days, planning for your procurement needs accordingly is advised.