Overview of MBR0540T1G by onsemi
The MBR0540T1G by onsemi is a Rectifier Diode catering to a broad spectrum of engineering applications, especially where efficiency and reliability are critical. This component, encapsulated in a SOD-123 2 LEAD package, is designed for surface mounting, which is increasingly important for modern compact electronics. The diode boasts a maximum forward voltage of 0.62 V, and a notable non-repetitive peak forward current rating of 5.5 A, making it capable of handling significant power surges without failure.
As an active component manufactured by onsemi, the MBR0540T1G is built using SCHOTTKY technology, known for its low forward voltage drop and high efficiency. This makes it particularly useful for applications requiring fast switching and low power loss. The diode is lead-free, compliant with the latest environmental standards, including RoHS and REACH, underscoring onsemi’s commitment to producing environmentally friendly and sustainable components. With an operating temperature range spanning from -55 °C to 150 °C, it is well-suited for challenging environments.
It’s important to note that as of the current writing, the factory lead time for MBR0540T1G is approximately 73 weeks, which may influence procurement plans and timelines.
Industry Applications for MBR0540T1G
The versatility of the MBR0540T1G translates into its suitability across a wide range of industry applications. While directly specified for use in Consumer Electronics, Energy and Power Systems, and Renewable Energy, its characteristics make it potentially beneficial for various other sectors.
- Consumer Electronics: May be integrated into power supply circuits of devices like smartphones, laptops, and other portable gadgets where efficiency and battery life preservation are crucial.
- Energy and Power Systems: Could serve in the rectification stages of power converters and inverters, especially where low forward voltage drop and high efficiency are desired to minimize energy loss.
- Renewable Energy: Well-suited for solar panels and wind power systems as a free-wheeling diode, where it helps in maximizing the conversion of renewable resources into usable electrical energy with minimal loss.
- Automotive Applications: With its robust operating temperature range and reliability, it could be used in electric vehicles (EVs) and hybrid systems for both charging systems and in the power conversion modules required for electric drivetrains.
The MBR0540T1G’s characteristics, such as low forward voltage and high forward surge capability, make it adaptable to these and potentially more applications requiring high performance and reliability.
About onsemi
onsemi is a recognized leader in the semiconductor industry, known for its commitment to innovation and quality across a wide range of components, including Rectifier Diodes and general Diodes. Their portfolio spans various semiconductor solutions tailored for energy-efficient electronics, making them a go-to manufacturer for engineers and designers worldwide. The MBR0540T1G is a testament to onsemi’s expertise in the field, showcasing their capability to produce diodes that meet strict efficiency and environmental standards. Similar parts manufactured by onsemi align with the industry’s evolving demands for components that reduce power consumption and increase reliability.
Where to Find MBR0540T1G by onsemi
To procure MBR0540T1G for your applications, your best resource is findchips.com. Here, you can access up-to-date information on stock levels, distributor offerings, and pricing. For alternate parts or other Rectifier Diodes that might fit your specific needs better, exploring the Rectifier Diodes category could provide valuable options. Historically, this particular diode has been available through various distributors, including Newark, DigiKey, Arrow Electronics, and Mouser Electronics, among others. However, for the latest availability and pricing information, relying on findchips.com guarantees the most current data.