MBR20100CT-G1 by Diodes Incorporated

Overview of MBR20100CT-G1 by Diodes Incorporated

The MBR20100CT-G1 is a Schottky rectifier diode featuring a repetitive peak reverse voltage of 100V and an output current capability of 10A. It is packaged in a TO-220AB format with a plastic, green body and three pins. This diode is designed using silicon technology, specifically for high-voltage power applications, and offers low-noise performance. It is structured in a common cathode configuration with two elements in a single phase.

Constructed for through-hole mounting, the device is not suitable for surface mount applications. The operational temperature range of this diode reaches up to 150°C, and it can handle a non-repetitive peak forward current of 150A, making it robust for various demanding environments. Its forward voltage maximum is limited to 0.85V, and it has a maximum reverse current of 100 µA at the reverse test voltage of 100V.

In addition to being RoHS compliant, the MBR20100CT-G1 is also not compliant with REACH and has an ECCN code of EAR99, with its plastic packaging characterized as containing no lead (as per JESD-609 Code e3). This part continues to be actively manufactured and supplied by Diodes Incorporated.

Industry Applications for MBR20100CT-G1

The MBR20100CT-G1 is well-suited for a variety of demanding applications, particularly those requiring reliable and efficient high voltage rectification. Below are some potential industrial uses, based on the part’s properties:

  • Aerospace and Defense: As a high-voltage power diode, this component might be used in the power supply units of aerospace systems, though its suitability for defense applications would depend on specific military specifications which should be verified according to industry standards.
  • Energy and Power Systems: This diode could potentially be used in energy applications such as power converters and inverters used in renewable energy installations or high-voltage direct current (HVDC) systems, where efficient power conversion is crucial.
  • Space Technology: Given its high temperature operational capability and robust power handling, the MBR20100CT-G1 could be considered for space applications, such as power supply systems in satellites. However, specific analysis and verification by engineering teams would be necessary to confirm its compliance with space standards.

Note that these potential industry applications are conceptual and would require detailed evaluation by engineering and design teams to ensure that they meet the stringent standards and requirements specific to each application.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. Their offerings include a variety of diodes including Schottky, rectifiers, and specialized types, with the MBR20100CT-G1 serving as a prime example of their expertise in Rectifier Diodes.

Diodes Incorporated is known for products that are characterized by high reliability, high performance, and innovation. They continue to advance diode technology, offering solutions that are relevant across a vast array of industrial and consumer electronics contexts.

Where to Find MBR20100CT-G1 by Diodes Incorporated

The best place to start your search for the MBR20100CT-G1 is at findchips.com. On this platform, you can view current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as LCSC, Avnet Silica, Future Electronics, and DigiKey. However, for up-to-date availability and to explore other similar parts, use the Rectifier Diodes link to locate alternatives that might be offered by other manufacturers or that better fit specific application parameters.

Compare pricing for MBR20100CT-G1 and other Rectifier Diodes / Diodes at findchips.com