MBR30170MFST3G by onsemi

Overview of MBR30170MFST3G by onsemi

The MBR30170MFST3G is a Schottky rectifier characterized by its high forward current capability of 30A and a reverse voltage up to 170V. Encased in a SO8-FL / DFN-5 package, this part combines reliability with functional surface-mount technology. It is primarily identified for its free-wheeling diode functionality, making it suited for applications requiring efficient unidirectional conductivity and minimal power loss.

Manufactured by onsemi, a recognized leader in semiconductor solutions, this diode features a plastic/epoxy body and a silicon diode element. Operating temperatures range from -55°C to 175°C, making it extremely robust for various environmental conditions. The diode supports a maximum forward voltage of 0.89V. Notably, this part is also characterized by high durability, listed as moisture sensitivity level 1 and has a reverse current max of 50 µA, illustrating its ability to withstand significant electrical stress.

The package description details such as “SO-8FL, DFN5, 6 PIN” alongside technology specifics underline the diode’s advanced design adapted for compact yet powerful systems. With a peak reverse voltage max of 170V and output current max of 30A, this diode promises robust performance for substantial electronic applications.

Industry Applications for MBR30170MFST3G

The following applications are conceptual use-cases where the MBR30170MFST3G might find utility. Engineering and design teams should analyze and verify these uses to ensure adherence to specific application requirements and industry standards.

  • Consumer Electronics: This diode might be suited for power supplies within consumer electronics where efficiency and high current capability are essential. Its ability to handle high volumes of power while mitigating voltage overloads could be beneficial in devices like laptops and televisions.
  • Energy and Power Systems: In power systems requiring efficient power management and minimal loss, such as in converters and renewable energy inverters, the diode could potentially be utilized owing to its high breakdown voltage and forward current capabilities.
  • Transportation and Logistics: Given its robust temperature range and high forward current attribute, this diode might serve in power regulation applications within the transport sector, possibly in electric vehicle charging stations or in onboard electronics where reliability under varying climatic conditions is crucial.
  • Retail Technology: Within retail technology, devices requiring efficient power handling mechanisms for better energy conservation, such as POS systems and kiosk displays, might find this diode useful owing to its technical specifications that support longevity and reduced energy wastes.

About onsemi

onsemi stands out in the field of semiconductor components, particularly focusing on innovative energy-saving products that improve the environmental footprint of various applications. Within the range of Rectifier Diodes, onsemi designs parts like the MBR30170MFST3G to cater to diverse needs across several industries. Their diodes commonly feature high reverse voltage, substantial forward current capacity, and design adaptations for minimal energy loss, aligning with the increasing demand for power-efficient components in electronic circuits.

Where to Find MBR30170MFST3G by onsemi

If you’re looking to procure the MBR30170MFST3G, the best place to research and compare potential sellers is on findchips.com. Here, details about current stock levels and competitive pricing from various distributors are readily available. While the part has historically been available through distributors such as EBV Elektronik, Richardson RFPD, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark; for the most accurate availability and pricing, please refer to findchips.com. Additionally, when searching for alternative options or different Rectifier Diodes, the detailed parameter search on findchips can help locate adequate substitutes offered by onsemi or other manufacturers.

Compare pricing for MBR30170MFST3G and other Rectifier Diodes at findchips.com