MBRB10H100-E3/81 by Vishay Intertechnologies

Overview of MBRB10H100-E3/81 by Vishay Intertechnologies

The MBRB10H100-E3/81 is a Schottky rectifier diode characterized by its single diode configuration and designed to handle a repetitive peak reverse voltage (VRRM) of 100V, combined with an average forward current rating of 10A. This component features a TO-263AB package style, which is a small outline, surface-mounted plastic package. With a forward voltage maximum of 0.64V, this diode is optimized for applications requiring efficiency and low power loss.

This rectifier diode is RoHS-compliant and made of silicon, making it suitable for various electronic applications. It incorporates features such as low leakage current and a free-wheeling diode, which could enhance the reliability of the overall circuit operation. The part’s operational temperature range is also broad, spanning from -65°C to 175°C, making it versatile for various environments. The MBRB10H100-E3/81 is deemed obsolete according to its part life cycle code, implying that it may not be in production or widely available, though it can still be sought after in certain applications.

Industry Applications for MBRB10H100-E3/81

The MBRB10H100-E3/81 has a variety of potential applications across several industries given its specifications. Below are a few illustrative use cases that might benefit from this rectifier diode:

  • Consumer Electronics: This part could potentially be used in devices such as power supplies and battery chargers, where efficient voltage regulation is necessary. Its low forward voltage drop and ability to handle elevated current levels might offer an improvement in power efficiency, particularly in handheld devices where battery life is critical.
  • Energy and Power Systems: In applications like UPS (Uninterruptible Power Supplies) or inverters, the MBRB10H100-E3/81 might play a role in converting and regulating power. The diode’s capability to withstand high temperatures and its low power loss characteristics could contribute positively to the overall system efficiency.
  • Renewable Energy: This part could possibly be used in solar inverters, where the need for efficient rectification of DC to AC voltage is paramount. The ability to manage large currents and the robust thermal specifications may provide benefits in terms of reliability and effectiveness in harsh environments.

It is important to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a distinguished manufacturer in the field of electronic components, particularly known for its comprehensive range of rectifier diodes. The company provides a variety of diodes, including the MBRB10H100-E3/81, focusing on efficiency and reliability. Vishay’s offerings in the diode market span various technologies and packages, ensuring that engineers and design teams can find appropriate solutions for diverse applications. Other similar parts produced by Vishay may include various Schottky and standard rectifier diodes, addressing different voltage and current requirements while aiming for efficient power management.

Where to Find MBRB10H100-E3/81 by Vishay Intertechnologies

For those seeking to purchase the MBRB10H100-E3/81, it is advisable to conduct research on findchips.com. This resource provides a comprehensive overview of current stock levels, pricing, and various distributors where the part may be available. Historically, the MBRB10H100-E3/81 has been available from distributors such as EBV Elektronik, TTI, Verical, Arrow Electronics, and Newark. However, it is essential to verify current availability, as stock levels may change frequently.

Compare pricing for MBRB10H100-E3/81 and other Rectifier Diodes / Diodes at findchips.com