Overview of MC33269DTRK-3.3G by onsemi
The MC33269DTRK-3.3G by onsemi is a fixed positive single output LDO regulator, part of the broader category of Linear Regulator ICs within the Power Circuits segment. Having a fixed output with a nominal 3.3V and capable of delivering an output current of up to 0.8A, it is a vital component for a variety of low power applications. This device exemplifies reliability and efficiency, housed in a TO-252 (DPAK single gauge) package, making it compact and suitable for surface-mounted design considerations.
Some key attributes of the MC33269DTRK-3.3G include an input voltage ranging from 4.8V to a maximum of 20V, a max dropout voltage of 1.35V, and impressive line and load regulation figures. It is designed with bipolar technology, ensuring stable performance across its operating conditions from -40°C to 150°C. The component is also notable for its stringent moisture sensitivity level (MSL 1), confirming its robustness for a broad range of environmental conditions. Additionally, it adheres to a RoHS-compliant manufacturing process.
Industry Applications for MC33269DTRK-3.3G
The MC33269DTRK-3.3G, with its precise voltage regulation and low dropout feature, may be suitable for a myriad of applications across different industries. Here are several potential application fields:
- Energy and Power Systems: This component could serve in power regulation roles within complex energy systems, where stable voltages are critical for operational reliability and efficiency.
- Transportation and Logistics: In the burgeoning field of smart transportation solutions, this LDO might find applications in vehicle tracking devices, electronic control units, and more, providing stable power amidst varying conditions.
- Renewable Energy Systems: As renewable energy solutions demand efficient and reliable power management circuits, the MC33269DTRK-3.3G may be incorporated into solar inverters, battery chargers, or wind turbine control modules to ensure smooth operation.
- Automotive Applications: Given its robust operating temperature range and moisture resistance, it potentially meets the stringent requirements for automotive applications including infotainment systems, onboard diagnostics, and power management modules.
These are just a few examples, and, considering its technical attributes, the MC33269DTRK-3.3G could extend its utility to other domains requiring precise voltage control and distribution.
About onsemi
onsemi, the manufacturer of MC33269DTRK-3.3G, stands out in the field of semiconductor components, particularly in the domain of Power Circuits which includes an expansive lineup of Linear Regulator ICs. The company is known for its innovative approach towards developing semiconductor solutions that empower engineers across the globe to create sustainable and advanced electronic products. Their range of Linear Regulator ICs, including the MC33269DTRK-3.3G, are renowned for their reliability, efficiency, and the technological edge they offer for power management needs across a wide range of applications.
Where to Find MC33269DTRK-3.3G by onsemi
To source the MC33269DTRK-3.3G for your projects, starting your search on findchips.com is advisable. There, you can find comprehensive inventory data, current stock levels, and competitive pricing from a range of distributors. For those looking at alternatives or related components in the Linear Regulator ICs category, this platform can provide extensive options, including similar parts offered by onsemi and other manufacturers.
Historically, the MC33269DTRK-3.3G has been available from distributors such as Win Source Electronics, EBV Elektronik, CHIPMALL.COM LIMITED, and DigiKey. However, for the most current availability and best pricing, cross-referencing multiple suppliers on findchips.com ensures that you make an informed purchase decision.