MC34063ABD-TR by STMicroelectronics

Overview of MC34063ABD-TR by STMicroelectronics

The MC34063ABD-TR is a DC-DC converter control circuit designed for versatile power management applications. This device operates at a frequency of 100 kHz and features a temperature rating of up to 85 degrees Celsius. It supports multiple topologies including buck, boost, and inverting configurations, making it suitable for various power conversion tasks. The input voltage range is impressive, accommodating inputs from as low as 3 volts to a maximum of 40 volts, which is beneficial for applications requiring flexibility in voltage sources.

The MC34063ABD-TR can deliver a maximum output current of 1.5 amps, making it capable of powering a range of devices. It comes packaged in an 8-pin SOIC format, which is ideal for surface mount technology, facilitating easy integration into compact electronic designs. The part is RoHS compliant, ensuring that it meets environmental regulations regarding hazardous substances.

This part is currently classified as active in the market, and its characteristics make it a viable option for both new designs and replacements in various applications. As of the current writing, the factory lead time is reported at approximately 16 weeks and 3 days.

Industry Applications for MC34063ABD-TR

The flexibility and functionality of the MC34063ABD-TR allow it to be considered for use in several industries. Here are a few potential applications:

  • Consumer Electronics: The MC34063ABD-TR might be utilized in devices such as portable chargers and battery-powered gadgets. Its ability to handle wide input voltages could support various consumer applications that experience fluctuating power sources.
  • Industrial Automation: In industrial settings, the part could be employed in control circuits for automation systems. Its output current capability and multiple topology support might enable it to adapt to different power needs within these machines.
  • Telecommunications: The device could potentially find a role in telecom equipment where power efficiency and reliability are essential. Given its ability to function in various configurations, it might support diverse power supply requirements within communication devices.
  • Aerospace and Defense: If compliant with relevant standards, the MC34063ABD-TR might be applicable to aerospace power systems. Its operational range and robustness could meet the demanding conditions often present in that industry.
  • Smart Cities: The converter might also be applicable in smart city infrastructure, potentially powering sensors or communication nodes that require efficient DC-DC conversion across varying input voltages.

These potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global manufacturer known for its extensive range of semiconductor products, particularly in the domain of power management solutions. The company specializes in Switching Regulator or Controllers and has developed a comprehensive portfolio that includes components like the MC34063ABD-TR. Their focus on innovation drives the development of efficient and reliable power circuit solutions, making them a notable player in the electronics sector.

In addition to the MC34063ABD-TR, STMicroelectronics produces a variety of similar components that cater to diverse market needs within the category of Power Circuits. This aligns well with modern applications that demand adaptability and efficiency in power management.

Where to Find MC34063ABD-TR by STMicroelectronics

MC34063ABD-TR, it is advisable to search on findchips.com for current stock levels and pricing. This part is available from several distributors including:

  • Win Source Electronics
  • DigiKey
  • Avnet Americas
  • Mouser Electronics

Utilizing findchips.com can also help you explore alternate options in the Switching Regulator or Controllers category, where you might find similar parts offered by STMicroelectronics or competing manufacturers.

Compare pricing for MC34063ABD-TR and other Switching Regulator or Controllers / Power Circuits at findchips.com