Overview of MC74HC138ADTR2G by onsemi
The MC74HC138ADTR2G is a 1-of-8 decoder/demultiplexer, designed with a TSSOP-16 package and featuring 16 pins. This integrated circuit operates in the HC CMOS technology and falls within the logic family base number 74HC138. The device supports a supply voltage range from 2V to 6V, making it suitable for various logic level applications. The part is also RoHS compliant, indicating that it adheres to the legislation regarding the restricted use of hazardous substances in electrical and electronic equipment.
The MC74HC138ADTR2G is particularly notable for its functionality as a 3-to-8 line decoder, allowing for straightforward implementation in systems requiring address decoding or demultiplexing tasks. As of this writing, it has a factory lead time of approximately 2 days, which can assist in project planning and procurement timelines.
Industry Applications for MC74HC138ADTR2G
This component might find applications across various industries, particularly those that utilize logic devices in data processing or routing systems. Some potential industries where the MC74HC138ADTR2G could be relevant include:
- Consumer Electronics: Within consumer devices such as televisions, audio equipment, or digital cameras, the MC74HC138ADTR2G could potentially be used for signal routing and address decoding, enabling the selection of appropriate output channels based on user input or programmed configurations.
- Telecommunications: In telecommunication systems, this device could serve to manage data paths by expanding control signals into multiple outputs. It might be employed in multiplexing applications, where multiple channels need to be routed through a single line.
- Computing and Data Storage: The use of MC74HC138ADTR2G could be beneficial in memory systems where selecting between multiple memory banks is needed. Its ability to decode addresses may help in optimizing data access and storage efficiency.
- Financial Technology (Fintech): In fintech applications, this component might be utilized in security devices or in equipment that requires the management of multiple signals for transaction processing and verification.
These potential industry applications are merely illustrative and should be analyzed further by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer that specializes in various segments of the electronic components market, including logic devices such as MC74HC138ADTR2G in the decoder/drivers subcategory. The company is known for producing CMOS logic devices that are designed for high performance and efficiency.
In addition to the MC74HC138ADTR2G, onsemi offers a range of similar parts that may also be suitable for different logic applications. Their portfolio may include other decoders, multiplexers, and driver ICs tailored to meet the diverse needs of designers in various industries.
Where to Find MC74HC138ADTR2G by onsemi
To find where to purchase the MC74HC138ADTR2G, it is advisable to research through findchips.com, which can also help identify alternate options for Decoder/Drivers. Historically, the part has been available at distributors such as:
- Wuhan P&S
- Win Source Electronics
- Master Electronics
- EBV Elektronik
However, it’s crucial to verify the current stock levels and pricing on the findchips platform since availability may vary over time.