MC74HC74ADTR2G by onsemi

Overview of MC74HC74ADTR2G by onsemi

The MC74HC74ADTR2G is a high-speed, dual D flip-flop with set and reset capabilities, encapsulated in a TSSOP-14 package. Manufactured by onsemi, this component is part of the company’s extensive line of logic devices. The device features a propagation delay of 20ns and offers a maximum frequency of 35MHz, coupled with an output current of 5.2mA. Designed using high-speed CMOS technology, it provides high noise immunity and low power consumption. The logic family/base number is 74HC74, classified under the D flip-flop type with a positive edge trigger type. It is suitable for a wide range of applications requiring efficient data storage and retrieval functions.

Key to its design is the TSSOP (Thin Shrink Small Outline Package) -14 pin configuration, which facilitates denser packing of components on a PCB and helps in reducing the overall device size. This component operates over an extended temperature range from -55°C to +125°C, making it adaptable to harsh environments. Further details include a logic IC type of D flip-flop, a supply voltage range from 2V to 6V, and compliance with RoHS standards.

Industry Applications for MC74HC74ADTR2G

The FF/Latches category, to which the MC74HC74ADTR2G belongs, encompasses components widely used across multiple industries for a variety of tasks involving data storage, signal processing, and timing control. It is important to note that the potential applications discussed are conceptual and should be reviewed by engineering and design teams for adherence to specific industry standards and requirements.

  • Education and Research: In academic settings, the MC74HC74ADTR2G could potentially be utilized in electronic learning kits, helping students understand the fundamentals of digital logic circuits. Its functionality could also be applied in research projects requiring data storage elements with high-speed operation and reliability.
  • Financial Technology (Fintech): This component might find application in FPGA-based trading systems for high-frequency trading where speed is critical. The MC74HC74ADTR2G could serve in the design of circuits that temporarily store transaction data or in timing control mechanisms within these systems.
  • Healthcare: For healthcare devices that require data logging or timing functions, such as patient monitoring systems, the MC74HC74ADTR2G could potentially be used. Its reliability and operational temperature range make it fit for the stringent requirements of medical device manufacturing.
  • Industrial Automation: In industrial environments, the need for robust, dependable logic components is paramount. The MC74HC74ADTR2G might be applied in control circuits of automation machinery, where it could function as a part of the system managing operational sequences or storing temporary operation states.

These industry applications are illustrative and require proper analysis and verification by professional teams to ensure that they meet the necessary standards and integrate effectively with the overall design.

About onsemi

onsemi stands out in the semiconductor industry for its comprehensive range of components, with a particular strength in the production of logic devices, including a spectrum under the FF/Latches subcategory. The manufacturer is known for leveraging advanced technology platforms to offer high-performance, energy-efficient products. The MC74HC74ADTR2G is a testament to onsemi’s commitment to providing components that meet the demands of modern electronic designs, by ensuring reliability, precision, and power efficiency. Onsemi’s lineup extends beyond flip-flops, encompassing a wide range of logic circuits, power management ICs, and advanced sensors, making them a go-to manufacturer for comprehensive electronic design needs.

Where to Find MC74HC74ADTR2G by onsemi

For engineering and procurement teams looking to source the MC74HC74ADTR2G component, findchips.com is an invaluable resource. The website provides up-to-date inventory status, pricing, and detailed part information from a variety of distributors. While historically the part has been available at distributors including Sense Electronic Company Limited, New Advantage Corporation, LCSC, and Mouser Electronics, it is recommended to check findchips.com directly for the current stock levels and competitive pricing with alternative suppliers. Additionally, for those considering alternate components, the FF/Latches category on the platform contains a broad selection from onsemi and other manufacturers, facilitating easy comparison and procurement.

Compare pricing for MC74HC74ADTR2G and other FF/Latches / Logic at findchips.com