MC79M12BDTRKG by onsemi

Overview of MC79M12BDTRKG by onsemi

The MC79M12BDTRKG by onsemi is an LDO (Low Dropout) regulator designed for stable voltage regulation with a fixed output of -12V and maximum output current of 500mA. Packaged in a DPAK (SINGLE GAUGE) TO-252, this component is well-suited for applications requiring compact, reliable negative voltage regulation. The device operates within a wide temperature range from -40°C to +125°C, making it versatile for various industrial environments.

This regulator features an outstanding dropout voltage of approximately 1.1V at full load, ensuring efficient operation even under tight voltage differentials between the input and output. The precision of output voltage is maintained within a 4% tolerance, providing stable voltage under varying load conditions. Its input voltage can range up to -35V, offering flexibility in usage across different power supply designs. Additionally, the MC79M12BDTRKG is designed with bipolar technology, contributing to its reliable performance and robustness in demanding applications.

Fulfilling the latest environmental compliance, the device is RoHS compliant, and its package materials are designed to meet the requirements for moisture sensitivity level 1. This level of compliance ensures a broader acceptance in markets that are sensitive to environmental preservation standards. The device’s surface-mount package facilitates efficient assembly in printed circuit boards, optimizing manufacturing processes.

Industry Applications for MC79M12BDTRKG

The MC79M12BDTRKG’s robust design and specifications lend it to potential applications across a wide range of industries. It should be noted that these potential industry applications are conceptual and need proper analysis and verification by engineering teams to ensure compliance with specific standards and requirements. Below are some industries where MC79M12BDTRKG might find use:

  • Consumer Electronics: In devices such as gaming consoles or audio equipment, the MC79M12BDTRKG could potentially provide stable negative voltage supply, ensuring reliable performance.
  • Industrial Automation: For control systems requiring consistent power supply under variable loads, this IC might ensure smooth operation across wide temperature ranges.
  • Telecommunications: In communications infrastructure, stable power regulation is crucial. This component could potentially be used in signal processing units and transceivers.
  • Computing and Data Storage: Servers and storage devices might utilize the MC79M12BDTRKG for its efficient low dropout voltage regulation, maintaining system stability.
  • Aerospace and Defense: Given its broad operating temperature range and reliability, this regulator could potentially find applications in avionics and military equipment, subject to meeting specific industry standards.

It’s essential to remember that these are illustrative applications. Engineering and design teams must conduct thorough analyses to ensure that the MC79M12BDTRKG meets the exact requirements for their specific projects.

About onsemi

onsemi is a leading semiconductor manufacturer that specializes in energy-efficient innovations and power management solutions. The company has a robust portfolio within the Linear Regulator ICs subcategory, among others in Power Circuits. onsemi is known for producing high-quality components that cater to a wide array of technological needs, including consumer electronics, automotive, industrial, and more.

In particular, onsemi’s Linear Regulator IC lineup, which includes the MC79M12BDTRKG, is designed to address the broad demands of modern electronic applications. The company’s offerings in this category feature a range of fixed and adjustable output voltages, various output current ratings, and packages to fit different design requirements. Their focus on reliability, efficiency, and environmental compliance makes their products a choice for designers and engineers globally.

Where to Find MC79M12BDTRKG by onsemi

To source the MC79M12BDTRKG, findchips.com is the go-to platform. It provides up-to-date information on stock availability, pricing, and specifications from a range of distributors. Historically, this part has been available from notable distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics. To get current stock levels and best pricing, visiting findchips.com is recommended.

In addition to finding the MC79M12BDTRKG, the platform also offers access to a wide range of Linear Regulator ICs from onsemi and other manufacturers. This allows for efficient comparison and alternative sourcing options, ensuring that your specific design and procurement needs are met.

Compare pricing for MC79M12BDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com