MC9S12XDP512MAG by NXP Semiconductors

Overview of MC9S12XDP512MAG by NXP Semiconductors

The MC9S12XDP512MAG is a highly integrated 16-bit microcontroller from NXP Semiconductors, designed to offer a robust set of features suitable for a wide range of applications. This microcontroller operates at a maximum clock frequency of 40MHz, offering a balance between performance and power consumption. It includes 512KB of Flash memory, enabling significant program storage capacity which is essential for complex software applications. Additionally, the MC9S12XDP512MAG supports a supply voltage range from 2.35V to 2.75V, with a nominal operating voltage of 2.5V, making it adaptable to various power supply environments.

Constructed using CMOS technology, it is housed in a 144-pin Low-profile Quad Flat Package (LQFP), which is conducive to compact and space-efficient design layouts. The part includes an array of features such as Analog-to-Digital Converter (ADC) capabilities, Direct Memory Access (DMA) channels, Pulse Width Modulation (PWM) channels, and is equipped with 119 I/O lines. This array of features makes it an immensely versatile component for engineering designs. Notably, the MCU is positioned within the HCS12X family, leveraging the CPU12 core, and is fabricated with a design that demands a 5V supply for certain operations, highlighting its compatibility for mixed-voltage designs. Importantly, the MC9S12XDP512MAG is RoHS compliant, adheres to the REACH compliance code, and has a Moisture Sensitivity Level (MSL) of 3, confirming its suitability for various global markets and applications.

Industry Applications for MC9S12XDP512MAG

The MC9S12XDP512MAG’s blend of computational power, memory capacity, and I/O functionality, augmented by its robust temperature operation range (-40°C to 125°C), renders it potentially suitable for a broad spectrum of applications. However, it’s imperative to note that these are conceptual illustrations and the verification by engineering and design teams is essential to ensure adherence to industry standards and application requirements. Here are a few potential application areas:

  • Industrial Automation – With ample Flash memory and numerous I/O lines, the MC9S12XDP512MAG might be utilized in the control systems of machinery, offering precise management of complex processes. Its ability to operate at high temperatures makes it suitable for industrial environments that demand reliability and durability.
  • Transportation and Logistics – The device could be integrated into transportation systems, potentially serving as the control unit for vehicle telematics, helping to monitor vehicle performance and manage fleet logistics efficiently.
  • Renewable Energy Systems – In renewable energy applications, such as solar power inverters or wind turbine control systems, the MC9S12XDP512MAG might offer the computational capabilities and connectivity options necessary for optimizing power output and efficiency.
  • Robotics and Drones – Given its versatile I/O capabilities and support for PWM channels, it might serve as an effective brain for managing the complex operations of robots and drones, including motion control and sensor data processing.

These potential industry applications are only conceptual/illustrative and require comprehensive analysis and verification by the appropriate design teams to ensure they meet all necessary specifications and standards.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, particularly noted for its range of Microcontrollers and processors. They offer a wide range of products tailored towards automotive, industrial, and consumer markets among others. NXP is recognized for its innovative approach in the field of Microcontrollers, constantly pushing the boundaries of performance, power efficiency, and functionality. The MC9S12XDP512MAG is emblematic of NXP’s commitment to providing high-quality solutions that meet the evolving needs of the technology sector. Indeed, NXP Semiconductors manufactures a variety of microcontroller units (MCUs) across different families, such as the robust and versatile HCS12X series to which the MC9S12XDP512MAG belongs, ensuring a solution for nearly any application.

Where to Find MC9S12XDP512MAG by NXP Semiconductors

For those interested in procuring the MC9S12XDP512MAG, our platform, findchips.com, provides the most reliable and up-to-date information on availability and pricing from a wide range of distributors. By searching for MC9S12XDP512MAG on FindChips, users can easily compare options and find the best source for their needs. Historically, distributors such as Flip Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been known to stock this particular MCU. However, to ensure current stock levels and best pricing, users should visit findchips.com. Additionally, for those seeking alternatives or evaluating similar parts, the Microcontrollers section on FindChips offers access to a broad selection of MCUs from NXP Semiconductors and other leading manufacturers, enabling design and procurement professionals to make informed decisions.

Compare pricing for MC9S12XDP512MAG and other Microcontrollers / Microcontrollers and Processors at findchips.com