Overview of MCASE105SB7104KFNA01 by TAIYO YUDEN
The MCASE105SB7104KFNA01 is a multilayer ceramic capacitor (MLCC) from TAIYO YUDEN, characterized by a capacitance of 0.1 µF and a rated voltage of 16V. This capacitor has a temperature coefficient of X7R, which signifies a ±15% change in capacitance with temperature. It is made using ceramic dielectric material and comes in a compact 0402 package size, measuring just 1 mm in length and 0.5 mm in both width and height, suitable for surface mount technology (SMT).
Additional attributes include a tolerance of ±10% for its capacitance, operating temperature ranges from -55°C to +125°C, and it adheres to AEC-Q200 standards, making it reliable for automotive applications among other possible uses. Also notable is its compliance with RoHS and REACH, assuring it meets contemporary environmental standards. This product is detailed as active in its life cycle and features a negative and positive tolerance, offering balanced performance capabilities.
This component is also specified as EAR99 under the ECCN code, signifying it generally doesn’t need a license to be exported out of the United States, and falls under the HTS code 8532.24.00.20 for customs. Factory lead time for this component is currently listed as 8 weeks.
Industry Applications for MCASE105SB7104KFNA01
The flexible technical specifications and small size of the MCASE105SB7104KFNA01 make it a suitable component for a variety of industrial applications. These applications need thorough assessment by the engineering and design teams to adhere to specific standards and requirements:
- Automotive: Given its compliance with AEC-Q200 standards, this capacitor could potentially be used in automotive electronics, including power train systems, infotainment systems, and sensors where stable capacitance under changing temperatures is crucial.
- Consumer Electronics: Its 0402 compact size could make it ideal for mobile devices, wearable technology, or other compact electronics where space is at a premium and reliability under various environmental conditions is necessary.
- Telecommunications: This capacitor might be suited for telecommunication hardware such as antennas, base stations, or other related equipment where temperature stability and capacitance reliability contribute to effective signal transmission.
- Industrial Automation: In industrial settings, this capacitor could be used in control systems, automation machinery, or power supply units where reliability and durability are required under a wide range of operational temperatures.
- Computing and Data Storage: The product’s robust performance in temperature fluctuations might make it suitable for servers, storage units, or network hardware that operate continuously and often in thermally dynamic environments.
It’s important to note that these potential industry applications are conceptual and require verification for specific use cases.
About TAIYO YUDEN
TAIYO YUDEN is a reputable manufacturer in the electronics industry, known primarily for its high-quality electronic components, including a wide range of capacitors. Among these, the Fixed Capacitors category includes the MCASE105SB7104KFNA01 and similar parts, typifying the company’s commitment to providing reliable and efficient solutions across various applications. Their products are generally recognized for their durability and precision, owing to rigorous manufacturing standards and innovative material use.
Where to Find MCASE105SB7104KFNA01 by TAIYO YUDEN
For acquiring MCASE105SB7104KFNA01, it is advisable to check current stock levels and pricing through findchips.com. Here, detailed information about availability from different distributors can be easily accessed. Historically, distributors such as Avnet, TTI, Mouser Electronics, and DigiKey have stocked this part. To view alternate parts from TAIYO YUDEN or other manufacturers that might meet specific requirements, you can explore the selection under the Fixed Capacitors category on findchips.com.