MCF5282CVM66 by NXP Semiconductors

Compare pricing for MCF5282CVM66 and other Microcontrollers / Microcontrollers and Processors at findchips.com

Overview of MCF5282CVM66 by NXP Semiconductors

The MCF5282CVM66, designed and manufactured by NXP Semiconductors, is a high-performance microcontroller that operates within the 32-bit ColdFire CPU family. This component is presented in a MAPBGA-256 package with a maximum clock frequency of 66.66 MHz. Equipped with a Floating-Point Unit, the part supports sophisticated mathematical computations seamlessly. It uniquely features 18 input ADC channels that can operate in a multiplexed mode, showcasing its versatility in handling multiple analog signals. The component encompasses a comprehensive suite of peripherals including DMA channels, external interrupts, I/O lines, serial I/Os, timers, and PWM channels, making it highly suitable for complex and multifunctional system designs.

Its integrated flash memory allows for considerable code storage with an on-chip program ROM width of 8 and 524,288 ROM words, paired with 65,536 bytes of RAM for efficient processing. Certified as RoHS and Reach Compliant, this microcontroller is manufactured adhering to environmental standards. Given its factory lead time of 52 weeks (as of the current writing), planning for procurement should be done well in advance.

Industry Applications for MCF5282CVM66

  • Automotive: Engine control units and dashboard systems.
  • Industrial Control: Programmable logic controllers and robotics.
  • Communications: Network infrastructure equipment and Internet of Things (IoT) devices.
  • Medical Instruments: Diagnostic equipment and patient monitoring systems.
  • Consumer Electronics: Home automation and smart devices.

The robustness of MCF5282CVM66, particularly its wide operating temperature range from -40 °C to 85 °C and comprehensive interrupt and control features, makes it an ideal candidate for applications requiring reliable performance in varying environments.

About NXP Semiconductors

NXP Semiconductors is a globally recognized leader in semiconductor technologies, particularly known for their innovation in Microcontrollers and Processors. They have a vast portfolio of products catering to a wide range of technological needs, from automotive to smart connected solutions. The MCF5282CVM66 is a prime example of NXP’s commitment to developing high-performance, reliable microcontrollers. Alongside, NXP manufactures a variety of similar parts designed to meet the diverse requirements of modern electronic systems, ensuring that there’s a solution available for virtually any application.

Where to Find MCF5282CVM66 by NXP Semiconductors

For those looking to procure the MCF5282CVM66, findchips.com is an excellent resource for comparing pricing and availability from various distributors. If MCF5282CVM66 does not align perfectly with your project requirements, findchips.com also offers a comprehensive list of alternative Microcontrollers that could meet your needs. This platform allows engineers and procurement specialists to make well-informed purchasing decisions by providing up-to-date information on NXP Semiconductors parts and those from other manufacturers, ensuring you find the best part for your application.