MCF54415CMJ250 by NXP Semiconductors

Overview of MCF54415CMJ250 by NXP Semiconductors

The MCF54415CMJ250 is a microprocessor designed by NXP Semiconductors, characterized by its 32-bit RISC architecture and a maximum clock frequency of 250 MHz. This component is housed in a 256-pin MAPBGA package, measuring 12mm x 12mm, which makes it suitable for applications requiring compact and efficient space management. Notably, the part is compliant with RoHS and reaches compliance standards, ensuring it meets environmental legislation.

This microprocessor operates with a supply voltage nominally at 1.2 V and can handle supply voltage variations between 1.14 V and 1.32 V. Its advanced technology is based on CMOS, enhancing power efficiency and performance. With a maximum operating temperature of 85 °C and a minimum of -40 °C, the MCF54415CMJ250 qualifies for industrial temperature range applications, making it versatile for demanding environments.

The part features integrated cache and boundary scan capabilities, which help streamline debugging and improve system performance. Furthermore, the microprocessor supports low power modes, enhancing energy efficiency, which could be crucial in battery-operated devices. The package style is a grid array, and the microprocessor boasts a terminal finish of Tin/Silver (Sn/Ag), which provides durability and reliability in connections. As of the current writing, the factory lead time for this component is approximately 13 weeks.

Industry Applications for MCF54415CMJ250

The MCF54415CMJ250 could be utilized across various industries due to its technical specifications and capabilities. Here are several potential applications:

  • Industrial Automation: The microprocessor might be employed in automation systems, possibly in programmable logic controllers (PLCs) or industrial PCs, facilitating real-time processing for machinery control. Its ability to operate effectively in harsh conditions and support low power modes could make it ideal for energy-efficient manufacturing solutions.
  • Healthcare: In healthcare applications, the part might be incorporated into diagnostic equipment like imaging devices or monitoring systems. Its compliance with temperature ratings and integrated cache features could enhance the reliability and performance of critical medical devices, although applicable industry standards should be analyzed further.
  • Renewable Energy: The MCF54415CMJ250 might find use in solar inverters or wind energy control systems, potentially optimizing power generation and distribution. The capability to fit in compact designs while handling temperature extremes could be advantageous in outdoor installations.
  • Robotics and Drones: This microprocessor could be suitable for robotics control systems due to its high-speed processing capability and low power consumption features. It might help in executing complex algorithms that are essential for autonomous navigation and machine learning applications in drones.

These potential industry applications are only conceptual and illustrative examples. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global semiconductor manufacturer that specializes in microcontrollers and processors, providing a range of solutions across various industry sectors. With products like the MCF54415CMJ250, NXP has established itself as a key player in the microprocessor market. Their offerings include a variety of microcontrollers and processors that aim to enhance connectivity and processing capabilities for embedded systems and applications.

NXP’s focus on energy efficiency, reliability, and performance aligns well with current market trends, particularly in areas such as automotive, industrial automation, and IoT. NXP’s portfolio includes other similar microprocessor products tailored for different applications, ensuring customers have a diverse range of options for their electronics needs.

Where to Find MCF54415CMJ250 by NXP Semiconductors

MCF54415CMJ250, it is recommended to research availability on findchips.com. This platform offers insights into stock levels and pricing across various distributors. Notably, the part has historically been available at distributors such as:

  • Flip Electronics
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Future Electronics

However, interested parties should check findchips.com for the most current information, as stock levels can fluctuate, and availability may not be guaranteed.

Compare pricing for MCF54415CMJ250 and other Microprocessors / Microcontrollers and Processors at findchips.com