MCF5474VR266 by NXP Semiconductors

Overview of MCF5474VR266 by NXP Semiconductors

The MCF5474VR266 is a 32-bit RISC processor operating at a maximum frequency of 266.66 MHz. This part belongs to the Coldfire V4 family of microprocessors and is packaged in a PBGA388 format, which allows for a compact and efficient integration in various applications. The processor features a single core and has an address bus width of 32 bits. It comes equipped with integrated cache and supports floating point operations, which can enhance performance in computation-heavy tasks.

Noteworthy attributes of the MCF5474VR266 include a program memory size of 64 kilobytes and 32 bits of external data bus width. It operates with a minimum supply voltage of 3V, with a nominal voltage of 1.5V, and possesses a peak reflow temperature of 260°C, making it suitable for various assembly processes. Its low power mode capability is beneficial for applications requiring energy efficiency. Additionally, the processor is RoHS compliant, indicating it meets environmental standards.

As of the current writing, the factory lead time for this part is approximately 26 weeks. The part is rated at a maximum operating temperature of 70°C and is classified under commercial temperature grades. The moisture sensitivity level is rated at 3, which should be considered during manufacturing and storage to avoid reliability issues. The MCF5474VR266 aligns with modern device adherence to manufacturing standards, making it a viable option in various electronic designs.

Industry Applications for MCF5474VR266

Given the specifications and capabilities of the MCF5474VR266, it might find applications across various industries. Here are some potential use cases:

  • Industrial Automation: The processor might be employed in industrial control systems where high speed and efficient data processing are crucial. Applications could include automation controllers or programmable logic controllers (PLCs) that require quick decision-making capabilities.
  • Telecommunications: The microprocessor could potentially be used in networking hardware, such as routers and switches. Its floating-point processing capabilities might support signal processing tasks, which are essential in managing data packets and network traffic.
  • Smart Cities: In smart city applications, the MCF5474VR266 may be utilized in systems that require data analytics and processing in real-time, such as traffic management systems or environmental monitoring stations that collect and analyze data efficiently.
  • Automotive Systems: If automotive standards were met, the microprocessor might find its way into infotainment systems or advanced driver-assistance systems (ADAS), particularly for processing large amounts of data quickly. However, verification against automotive industry standards would be necessary.
  • Consumer Electronics: Devices such as set-top boxes or advanced gaming consoles could potentially integrate the MCF5474VR266, leveraging its high processing speed and integrated cache for improved performance.

It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global semiconductor manufacturer with a strong presence in the microprocessor domain, particularly within the realm of microcontrollers and processors. The company is recognized for its innovation and technological advancements in various sectors, including automotive, industrial, and consumer applications. The MCF5474VR266 is part of the Coldfire V4 family, which illustrates NXP’s capabilities in creating efficient and versatile processing solutions.

NXP’s product portfolio includes several microprocessors and microcontrollers that cater to a wide range of applications. Similar parts to the MCF5474VR266 might include other members of the Coldfire family, which also emphasize low power consumption and high processing capabilities. NXP’s focus on meeting stringent industry standards makes their parts suitable for critical applications across various sectors.

Research Price and Stock for MCF5474VR266 by NXP Semiconductors on Findchips.com

For those interested in acquiring the MCF5474VR266, it’s recommended to research stock and pricing through Findchips. This platform aggregates information from various distributors, allowing you to find current stock levels and competitive pricing. Historical availability has been noted at distributors including:

  • EBV Elektronik
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, to ensure you have the latest information, please refer directly to Findchips to confirm current inventory and pricing. The platform can also facilitate the discovery of alternative parts within the Microprocessors category, which may be offered by NXP Semiconductors or other manufacturers.

Compare pricing for MCF5474VR266 and other Microprocessors / Microcontrollers and Processors at findchips.com