MCP1700T-3302E/MB by Microchip Technology Inc

Overview of MCP1700T-3302E/MB by Microchip Technology Inc.

The MCP1700T-3302E/MB by Microchip Technology Inc. is a fixed positive low dropout (LDO) regulator designed specifically to provide a stable 3.3V output from an input voltage range of 2.3V to 6V. Housed in a compact SOT-89 package, this device is capable of delivering up to 250mA of current to the load. One of its standout features is its exceptionally low dropout voltage of 0.35V, ensuring efficient operation even under conditions where the input voltage is very close to the output voltage.

Moreover, this LDO regulator is characterized by its solid build in a 3-pin plastic TO-243 package and offers compatibility with surface mount technology, making it ideal for streamlined and high-density PCB installations. Noteworthy as well is the MCP1700T-3302E/MB’s power efficiency and stability due to its excellent line regulation of 0.1089% and load regulation of 0.0495%. With an output voltage Nominal of 3.3V and abilities to handle an absolute maximum input voltage of 6.5V, it also comes with safety and compliance assurances, being RoHS and Pb-free compliant.

Industry Applications for MCP1700T-3302E/MB

Given its electrical characteristics and features, the MCP1700T-3302E/MB can potentially serve a wide range of industry applications, contingent upon rigorous testing and verification processes. It’s especially suited where stable voltage and low dropout are necessary:

  • Energy and Power Systems: This LDO regulator might be used in power management modules that require consistent voltage to ensure operational reliability, especially in systems with varying input voltages.
  • Transportation and Logistics: In transportation equipment, where energy efficiency and compact design are vital, the MCP1700T-3302E/MB could potentially provide low-dropout voltage regulation for sensor systems and other low-power onboard electronics.
  • Renewable Energy: With its low dropout feature and efficient power regulation, this component might be ideally suited for small-scale renewable energy applications, including solar-powered devices and compact wind-power units.
  • Automotive: Although the MCP1700T-3302E/MB does feature screening for automotive standards such as AEC-Q100 and TS 16949, hence it could be used in non-critical automotive electronics, pending engineering validation.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their robust range of Linear Regulator ICs, Microchip ensures that each component like the MCP1700T-3302E/MB not only meets the demanding requirements of modern electronics in terms of functionality and durability but also adheres to stringent environmental compliance standards. Their commitment to innovation in power management technology is evident in the widespread use of their parts across various sectors.

Where to Find MCP1700T-3302E/MB by Microchip Technology Inc.

The MCP1700T-3302E/MB can be sought through various distributors. While its availability might vary, distributors historically including Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey have been known to stock this part. To ensure current stock levels and competitive pricing, it is recommended to check findchips.com. This platform also facilitates a comparison of similar Linear Regulator ICs offered by Microchip Technology Inc. and other manufacturers.

Compare pricing for MCP1700T-3302E/MB and other Linear Regulator ICs / Power Circuits at findchips.com