Overview of MCP23S17-E/ML by Microchip Technology Inc.
The MCP23S17-E/ML is an integrated circuit designed as a general-purpose I/O expander utilizing the SPI interface. This component features a robust design with 16 input/output (I/O) lines housed in a compact QFN-28 package, measuring 6 x 6 mm. It operates with a maximum clock frequency of 10 MHz and supports a supply voltage range from 4.5 V to 5.5 V, with a nominal supply voltage of 5 V.
This part is fully compliant with both ROHS and Pb-free standards, ensuring it meets current environmental regulations. Additionally, the MCP23S17-E/ML is classified as an active part in the market with a moisture sensitivity level of 1, indicating its suitability for various handling and manufacturing processes. The package is designed for surface mounting and is constructed from plastic and epoxy materials which offer durability in various applications.
The MCP23S17-E/ML belongs to the electronic parts subcategory of Parallel IO Ports, indicating its functionality is primarily related to expanding the I/O capabilities of microcontrollers. This part is designed for a wide range of applications where additional I/O is necessary, enhancing the functionality of embedded systems.
Industry Applications for MCP23S17-E/ML
The versatility of the MCP23S17-E/ML makes it applicable across multiple industries. Below are a few examples of industry applications that might find this I/O expander beneficial, along with potential components or systems that could utilize it.
- Internet of Things (IoT): The component might be utilized in IoT devices that require expanded I/O ports for connecting sensors or actuators. For instance, smart home controllers could integrate the MCP23S17-E/ML to add additional input capabilities for monitoring environmental conditions or controlling lighting systems, thereby enhancing user interactivity and system responsiveness.
- Industrial Automation: In industrial settings, the MCP23S17-E/ML may support various automation systems where multiple sensors or control inputs are required. It could be integrated into programmable logic controllers (PLCs) to increase the number of I/O lines, facilitating the monitoring and control of machines and processes in factories. This could potentially streamline operations and improve system efficiency.
- Consumer Electronics: The I/O expander could potentially be used in consumer electronics, such as remote controls, where additional button inputs are necessary. For example, gaming consoles might use the MCP23S17-E/ML to increase the number of control options available to users, enhancing the gaming experience through more responsive inputs.
- Automotive Applications: Due to its automotive temperature grade, the MCP23S17-E/ML could be used in automotive electronics for adding I/O capabilities to infotainment systems. This could allow more controls for navigating media or integrating additional safety features, such as parking sensors, which require multiple sensor inputs to function effectively.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and microprocessor solutions, with a strong focus on enhancing functionality through their extensive range of integrated circuits. Their offerings include a variety of products related to Parallel IO Ports, including the MCP23S17-E/ML. Microchip’s design philosophy is grounded in providing robust, reliable components that meet the evolving needs of electronic systems across various markets.
Microchip’s product portfolio encompasses multiple parallel I/O expanders, amplifying the capabilities of microcontrollers in a variety of settings. These parts typically offer unique features like multiple ports, compliance with industry standards, and advanced operational characteristics to suit different applications. The MCP23S17-E/ML is featured within this context, offering flexibility in design while ensuring reliable performance in diverse applications.
Where to Find MCP23S17-E/ML by Microchip Technology Inc
If you are considering the MCP23S17-E/ML for your next project, it is advisable to visit findchips.com to research current stock levels and pricing information. You can also explore other options in the Parallel IO Ports subcategory to find alternate parts that might better meet your requirements.
Historically, MCP23S17-E/ML has been available through several distributors including:
- Win Source Electronics
- DigiKey
- Avnet Electronics
- Mouser Electronics
It is essential to check findchips.com for up-to-date availability and pricing, as distributor stock may vary.