MCP25050-I/SL by Microchip Technology Inc

Overview of MCP25050-I/SL by Microchip Technology Inc.

The MCP25050-I/SL is a specialty microprocessor circuit designed by Microchip Technology Inc. It features a package type of SOIC-14, characterized by a 0.150-inch footprint. This integrated circuit operates as an I/O expander, offering 8 I/O lines and is capable of handling a CAN (Controller Area Network) interface compliant with the Version 2.0B specification. Operating at frequencies of up to 25 MHz, the MCP25050-I/SL is optimized for use in various applications requiring expanded I/O capabilities in a compact design.

This microprocessor circuit is housed in a plastic package that adheres to a rectangular shape, ensuring efficient use of space within electronic designs. With a pin count of 14, it presents a relatively straightforward interface for connecting to other components within a system. The MCP25050-I/SL operates over a wide supply voltage range from 2.7 V to 5.5 V, with a nominal operating voltage of 5 V, making it versatile for diverse power supply configurations.

From a thermal perspective, this part demonstrates robust performance, with an operating temperature range spanning from -40 °C to 85 °C. This temperature tolerance, coupled with its compliance with both RoHS and Pb-free standards, positions the MCP25050-I/SL as a potentially suitable option for industrial and commercial applications. Note that the factory lead time for this part is currently noted as six weeks, as of the time of writing.

Industry Applications for MCP25050-I/SL

The MCP25050-I/SL might find potential applications across a variety of industries due to its I/O expanding capabilities and robust design. Here are several industries where the MCP25050-I/SL could potentially be utilized:

  • Industrial Automation: The MCP25050-I/SL could possibly be integrated into control systems and monitoring devices, potentially expanding digital input/output capabilities in factory automation settings. Related components might include sensors and actuators that require multiple digital connections.
  • Internet of Things (IoT): In IoT applications, the MCP25050-I/SL might serve as a crucial component in smart devices that require additional I/O ports for sensor interfacing. Its compatibility with various communication protocols could enable connectivity in smart homes or industrial IoT systems.
  • Automotive: If automotive industry standards are a requirement, the MCP25050-I/SL could be adapted for use in in-vehicle networks, possibly enabling communication between different electronic control units (ECUs). The ability to manage multiple I/O lines can support various automotive functionalities.
  • Consumer Electronics: The MCP25050-I/SL might be utilized in consumer products such as home automation systems, where it could provide the necessary interface for controlling lights, security systems, and other electronic devices.
  • Telecommunications: In telecom applications, the MCP25050-I/SL could potentially be employed in equipment that monitors and manages data transmissions, possibly expanding capabilities through added I/O resources for processing signal inputs.

These potential applications offer a conceptual understanding of how the MCP25050-I/SL might be adapted in various fields. However, it is essential for engineering and design teams to conduct thorough analyses and verification aligned with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized in the electronics industry for its development of microcontrollers and a variety of integrated circuits, including those in the Other uPs/uCs/Peripheral ICs category. The company focuses on providing reliable solutions for various applications, and the MCP25050-I/SL exemplifies its commitment to innovation in the field of microprocessor circuits.

Microchip offers a range of similar parts designed to expand I/O capabilities, including various microcontrollers that also support CAN interfaces. These products might be employed in a range of applications requiring connectivity and expanded functionality while ensuring compliance with strict industrial standards. The combination of quality, dependability, and a broad selection of components makes Microchip a viable choice for engineers seeking integrated solutions.

Where to Find MCP25050-I/SL by Microchip Technology Inc

MCP25050-I/SL, it is recommended to research potential purchasing options on findchips.com. This platform not only provides detailed information on the part but can assist in locating current stock levels and pricing. The MCP25050-I/SL has historically been available through distributors such as:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is essential to verify the current availability as stock levels can fluctuate. Additionally, the link to the Other uPs/uCs/Peripheral ICs category may also provide alternate parts to the MCP25050-I/SL that might fit similar roles in electronic designs.

Compare pricing for MCP25050-I/SL and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com