Overview of MCP2518FDT-E/QBB by Microchip Technology Inc.
The MCP2518FDT-E/QBB is a low power CAN FD controller that incorporates a Serial Peripheral Interface (SPI). This component is designed for environments where efficient communication is critical, leveraging a communication protocol that supports synchronization and bit-transmission methods. Manufactured by Microchip Technology Inc., this part is housed in a compact 14-pin VDFN package, measuring 3mm x 4.5mm x 1.0mm.
Key attributes of the MCP2518FDT-E/QBB include a maximum data transfer rate of 1 Mbps, operating across a supply voltage range from 2.7V to 5.5V, and it is designed to operate in temperature ranges from -40 °C to 125 °C. The part complies with both RoHS and REACH standards, making it a suitable choice for environmentally conscious designs. The device also operates in a low power mode, which is an essential feature for battery-operated applications.
The MCP2518FDT-E/QBB exhibits a maximum clock frequency of 40 MHz and facilitates one serial I/O. With its automotive-grade specifications, this component is intended for applications requiring higher reliability and performance standards. This can include networking systems within vehicles or other industrial applications. The part is actively produced, indicating a reliable supply for ongoing projects.
Industry Applications for MCP2518FDT-E/QBB
The versatile characteristics of the MCP2518FDT-E/QBB allow for its potential use in various industries. Below are several examples of how this part might be applied:
- Automotive: The MCP2518FDT-E/QBB could potentially serve in vehicle communication systems such as advanced driver-assistance systems (ADAS) and in-vehicle networking applications. Its ability to operate in extreme temperatures and comply with automotive-grade standards makes it an appropriate choice for application in vehicles.
- Industrial Automation: The part might be utilized in process control and automation systems where data collection from multiple sensors is required. The efficiency of the SPI communication can enhance the responsiveness of industrial control systems, enabling real-time data processing and decision-making.
- Internet of Things (IoT): Applications in smart devices for IoT solutions might utilize the MCP2518FDT-E/QBB as part of a communication network, enabling efficient data transmission between devices. Its low power mode could be advantageous for battery-powered IoT devices, extending operational lifetimes.
- Smart Cities: In the context of smart city applications, this controller might be integrated into communication modules for public utilities and transport systems, facilitating the management of urban infrastructure through efficient data transactions.
- Telecommunications: The MCP2518FDT-E/QBB could potentially be part of communication equipment that requires reliable and fast data transmission capabilities, especially in systems where low latency is essential.
These potential industry applications are only conceptual and illustrative; further analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements. Similar parts of this type might also be considered for these applications based on design needs and performance criteria.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer within the semiconductor industry, particularly known for its comprehensive range of microcontrollers and processors, including MCP2518FDT-E/QBB. The company’s focus on Serial IO/Communication Controllers allows for enhanced communication capabilities in embedded systems, offering solutions that support various protocols and communication standards. Their portfolio includes several parts designed for automotive applications, industrial automation, and consumer electronics.
Microchip is recognized for its robust supply chain and support for embedded designs, ensuring users have access to necessary resources and documentation. Their commitment to high-quality standards, including environmental compliance like RoHS and REACH, positions them as a reliable choice for engineers and designers looking for long-term solutions.
Where to Find MCP2518FDT-E/QBB by Microchip Technology Inc.
To explore purchasing options for the MCP2518FDT-E/QBB, it is recommended to visit findchips.com. Here you can compare prices and stock levels from a range of distributors. This part has historically been available at distributors such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Arrow Electronics
However, it is crucial to check current stock levels and pricing directly on findchips.com, as availability may change based on demand and supply chain factors. Additionally, the Serial IO/Communication Controllers page can be used to find alternative parts similar to the MCP2518FDT-E/QBB that may be offered by Microchip Technology Inc or other manufacturers.