MCP3204-BI/SL by Microchip Technology Inc

Overview of MCP3204-BI/SL by Microchip Technology Inc.

The MCP3204-BI/SL is a 4-channel, 12-bit successive approximation analog-to-digital converter (ADC). This particular part operates at a maximum sampling rate of 100 Ksps, making it suitable for various applications requiring moderate-speed data acquisition. The component utilizes a serial data interface, specifically SPI (Serial Peripheral Interface), which allows for efficient data transfer between devices. It is packaged in a plastic SOIC-14 package that measures 3.90 mm in width and is ideal for surface mount applications, featuring 14 pins for connectivity.

In terms of electrical characteristics, the MCP3204-BI/SL accepts a supply voltage in the range of 2.7V to 5V, operating nominally at 5V. It is designed for both pseudo-differential and single-ended input channel types, providing flexibility in signal processing. The maximum analog input voltage is rated at 5V, and its conversion time is capped at 6 microseconds, enabling quick response times for real-time applications. The part is compliant with RoHS regulations, featuring a Pb-free code, which is important for environmentally conscious manufacturers.

This ADC also exhibits a linearity error maximum of 0.0244%, ensuring accurate conversion of analog signals. With its industrial-grade temperature range from -40 °C to 85 °C, it is suitable for a variety of operating environments. The MCP3204-BI/SL is actively manufactured by Microchip Technology Inc., ensuring ongoing support and availability for design and production needs.

Industry Applications for MCP3204-BI/SL

The MCP3204-BI/SL might find applications across several industries, potentially enhancing various systems and devices. Here are some illustrative examples of where this component could be utilized:

  • Education and Research: In academic settings, the MCP3204-BI/SL might be used in data acquisition systems for laboratory experiments, such as measuring voltage or temperature with the 4-channel capability supporting multiple inputs. The precise 12-bit resolution could support experiments that require a high degree of accuracy.
  • Internet of Things (IoT): The MCP3204-BI/SL could be integrated into IoT devices for monitoring environmental conditions. For instance, it may process signals from sensors that measure temperature, humidity, and other variables. Its SPI interface allows for easy integration with microcontrollers typically used in IoT applications.
  • Healthcare: If specific medical standards are met, the MCP3204-BI/SL might be applicable in medical monitoring equipment, such as portable ECG devices. Its ability to handle multiple input channels simultaneously can allow for various physiological signals to be monitored accurately.
  • Aerospace and Defense: When meeting the necessary compliance requirements, this ADC could potentially be used in avionics systems for real-time data processing of various sensor signals, such as altitude and speed measurements, which can be critical in flight operations.
  • Telecommunications: In telecommunications, the MCP3204-BI/SL might support base station equipment that needs reliable data conversion for signal processing. Its quick sampling rate could accommodate high-frequency signals that are common in this industry.

These potential applications are conceptual and illustrative. Verification by engineering and design teams for adherence to industry standards and specific application requirements is essential.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the semiconductor industry, specializing in microcontrollers, memory, and various types of analog and mixed-signal devices, including ADCs. The company has a broad portfolio that encompasses several precision conversion components designed for a range of applications. The MCP3204-BI/SL exemplifies their commitment to producing reliable and efficient AD converters.

In addition to the MCP3204-BI/SL, Microchip offers a variety of analogous ADC components, such as the MCP3202, MCP3002, and MCP3424, each designed to meet specific performance requirements across different applications. Their products often adhere to rigorous industry standards, ensuring compatibility and reliability for end users.

Research Price and Stock for MCP3204-BI/SL by Microchip Technology Inc on Findchips.com

For those seeking to procure the MCP3204-BI/SL, it is advisable to research stock availability and pricing through Findchips.com. This site provides a comprehensive overview of current market offerings and allows users to compare prices from various distributors.

Historically, the part has been available through several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Silica
  • DigiKey

It is important to note that stock levels can fluctuate, so visiting Findchips will provide the most up-to-date information regarding availability and pricing.

Compare pricing for MCP3204-BI/SL and other Analog to Digital Converters / Converters at findchips.com