MCP47CVB22-E/UN by Microchip Technology Inc

Overview of MCP47CVB22-E/UN by Microchip Technology Inc.

The MCP47CVB22-E/UN by Microchip Technology Inc. is an electronic component categorized under Digital to Analog Converters. It features a 12-bit resolution, operates on a serial input loading mechanism, and has a settling time of 16 microseconds. Encased in a plastic/epoxy TSSOP with a size of 3 mm in length and width, and a seated height of 1.1 mm, the component is designed for durability and efficient performance. This converter maintains an operating temperature range of -40 °C to 125 °C, suiting various application environments, specifically those requiring high-precision and quick response in temperature-sensitive processes.

The device supports a maximum analog output voltage of 5.5 V and consumes a maximum supply current of 0.72 mA. Its input format is serial, which simplifies integration in digital systems needing minimal wiring and is ideal for compact devices. With a nominal supply voltage of 5.5 V and a linearity error maximized at 0.0244%, the MCP47CVB22-E/UN ensures high accuracy in digital-to-analog conversion processes. The component’s compliance with REACH and its classification under ECCN Code: EAR99 facilitate its global application and ease of procurement.

Industry Applications for MCP47CVB22-E/UN

The MCP47CVB22-E/UN might find potential application in multiple industries due to its precise digital to analog conversion capabilities and robust operating parameters. Note that the following use cases are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Consumer Electronics: This converter could potentially be used in audio and video equipment, such as high-fidelity sound systems, where accurate analog signals are crucial for maintaining sound quality. The device’s quick settling time and low linearity error would be beneficial in these applications.
  • Industrial Automation: In industrial settings, the MCP47CVB22-E/UN might be utilized in control systems for automated processes. Its ability to function over a wide temperature range and its high-resolution output could enhance the precision and reliability of industrial automation systems.
  • Electronic Manufacturing: During the production of electronic devices, especially testing and measurement equipment, this DAC could be integrated to provide precise voltage references or stimulus signals needed for calibration and testing procedures.
  • Education and Research: In academic and research-focused applications, the MCP47CVB22-E/UN might be used within experimental setups that require precise analog output settings to simulate various scientific scenarios or in the study of analog signal processing.

These potential applications illustrate just a few ways the MCP47CVB22-E/UN might be useful, highlighting the need for careful consideration of its features in deciding its suitability for specific applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of semiconductor manufacture, notably in the development of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In relation to Digital to Analog Converters, Microchip offers devices like the MCP47CVB22-E/UN and various others that find utility in countless applications across industries. The company’s DACs are appreciated for their reliability, precision, and innovative packaging, making them well-suited for demanding environments and critical applications.

Where to Find MCP47CVB22-E/UN by Microchip Technology Inc.

The MCP47CVB22-E/UN is available for purchase on findchips.com, along with other Digital to Analog Converters. While distributors like Master Electronics, TME, Avnet Americas, and DigiKey have historically stocked this part, potential buyers should verify current stock levels and pricing directly on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for MCP47CVB22-E/UN and other Digital to Analog Converters / Converters at findchips.com