MCP65R41T-1202E/CHY by Microchip Technology Inc

Overview of MCP65R41T-1202E/CHY by Microchip Technology Inc.

The MCP65R41T-1202E/CHY is a low-power comparator manufactured by Microchip Technology Inc., designed for a wide range of applications necessitating high performance in temperature-extreme environments. Operating within a temperature range of -40 to 125 degrees Celsius, this component offers robust functionality in a small form factor. Specifically, it comes in a plastic, 6-pin, SOT-23 package and is optimized for low power consumption with a nominal response time or propagation delay of 4 microseconds.

This comparator operates within a supply voltage range of 1.8V to 5.5V, which makes it versatile for use in both low and standard voltage systems. Key specifications include a maximum input offset voltage of 10000 µV, and a maximum average bias current of 0.005 µA, ensuring high accuracy and energy efficiency in operations. Furthermore, the MCP65R41T-1202E/CHY meets stringent compliance standards such as RoHS and REACH, indicating a commitment to environmental safety and sustainability.

Industry Applications for MCP65R41T-1202E/CHY

  • Telecommunications
    Due to its low power usage and reliable performance across a broad range of operating temperatures, MCP65R41T-1202E/CHY could potentially be ideal for telecommunications equipment, especially in outdoor or variable climate conditions where equipment must perform reliably.
  • Renewable Energy
    In renewable energy systems such as solar inverters or wind turbine controls, the efficient and precise operation offered by MCP65R41T-1202E/CHY might be crucial for monitoring and controlling power flows and system stability under varying environmental conditions.
  • Smart Cities
    For smart city applications, such as environmental monitoring or utility management systems, this comparator could potentially be an integral part for sensor circuits that require low power consumption and high accuracy in urban environments that may experience vast temperature changes.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its broad range of high-quality components including comparators. The company manufactures a variety of these components that find applications in many sectors due to their reliability, performance, and scalability. The MCP65R41T-1202E/CHY is a testament to Microchip’s commitment to providing advanced solutions that meet the needs of sophisticated electronic systems, reinforcing their position as a leader in not just comparator technology but across Amplifier Circuits at large.

Where to Find MCP65R41T-1202E/CHY by Microchip Technology Inc

To procure the MCP65R41T-1202E/CHY, one should explore various electronic component distributors. Historically, this component has been available at distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. However, it is highly advisable to check findchips.com for the current stock levels and pricing. Comparators and similar parts offered by Microchip Technology Inc. can also be browsed and compared on the same platform.

Compare pricing for MCP65R41T-1202E/CHY and other Comparators / Amplifier Circuits at findchips.com