MCP9700AT-E/LT by Microchip Technology Inc

Overview of MCP9700AT-E/LT by Microchip Technology Inc.

The MCP9700AT-E/LT by Microchip Technology Inc. is an analog temperature sensor-voltage type, operating within a temperature range of -40°C to +125°C. The sensor features a linear output with a sensitivity of 10mV/°C, making it precise in temperature measurement across its operating range. This part is equipped with a SC-70, 5-pin rectangular surface mount package, made from lead-free plastic, which ensures compliance with environmental regulations such as RoHS and REACH.

It offers a low operating current of 0.015 mA and can function within a supply voltage range of 2.3V to 5.5V. The compact size with dimensions; body breadth of 1.25 mm, body height of 0.95 mm, and body length or diameter of 2 mm, makes the MCP9700AT-E/LT suitable for space-constrained applications. Factory lead time for this part, as of the current writing, is 4 weeks, suggesting planning for procurement should account for this duration.

Industry Applications for MCP9700AT-E/LT

The MCP9700AT-E/LT could potentially serve a wide range of applications in various industries. Below are conceptual examples where this temperature sensor might be used. Please note that these applications are theoretical and should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Consumer Electronics: The MCP9700AT-E/LT could potentially be integrated into smart home devices such as thermostats or HVAC control systems, where precise temperature monitoring is critical for optimizing energy consumption and maintaining comfort.
  • Industrial Automation: In industrial settings, this sensor might be used for process monitoring and control systems, where temperature plays a crucial role in the operational efficiency and safety of equipment. The ability of this sensor to operate over a broad temperature range and its high sensitivity could be beneficial in environments that undergo extreme temperature variations.

Note: These potential industry applications are illustrative and must be rigorously analyzed and verified by engineering and design teams to ensure they meet specific standards and requirements relevant to each industry.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, known specifically for their robust range of Temperature Sensors among other sensor technologies. The company fabricates advanced microcontroller, mixed-signal, analog, and Flash-IP solutions, serving thousands of diverse customer applications worldwide. The MCP9700AT-E/LT is part of their extensive line of temperature sensors that are celebrated for precision, reliability, and efficiency, commonly employed in both consumer and industrial markets.

Where to Find MCP9700AT-E/LT by Microchip Technology Inc

To source the MCP9700AT-E/LT, it is recommended to check findchips.com. Here, you can also search for other Temperature Sensors offered by Microchip Technology Inc or alternative manufacturers. The part has historically been available through distributors such as Arrow Electronics, Mouser Electronics, Digi-Key, and Farnell, among others. However, to get the most accurate and up-to-date information on stock levels and pricing, visiting findchips.com provides comprehensive coverage.

Compare pricing for MCP9700AT-E/LT and other Temperature Sensors at findchips.com