Overview of MCP9700AT-E/TT by Microchip Technology Inc.
The MCP9700AT-E/TT by Microchip Technology Inc. is a linear active thermistor IC designed for a wide range of temperature sensing applications. This component outputs an analog voltage proportional to the ambient temperature, delivering a sensitivity of 10 mV/°C. Its basic specifications include a supply voltage range of 2.3V to 5.5V, operating temperatures from -40°C to 125°C, and an accuracy of up to ±4°C. Packaged in a compact, lead-free, plastic SOT-23 with three terminals, it is both RoHS and REACH compliant, reflecting a commitment to environmental standards.
Key attributes include the device’s minimal operating current of 0.015 mA, which makes it ideal for power-sensitive applications. Its qualification under TS 16949 suggests its suitability for standardized quality management systems, particularly in the automotive industry, though specific automotive grade applications should adhere to further analysis. This part’s housing in a PLASTIC/EPOXY case and surface mount configuration simplifies assembly processes in manufacturing environments.
As of the current writing, the factory lead time for this part stands at approximately 13 weeks and 4 days, indicating a need for planning in project timelines. The IHS Manufacturer designation for Microchip solidifies its standing in the market, ensuring reliable ongoing production and support.
Industry Applications for MCP9700AT-E/TT
The MCP9700AT-E/TT is potentially suited for various applications across several industries due to its versatile range and robust design. Given the specifications and features, here are a few industry applications where this sensor could be beneficial:
- Consumer Electronics: Devices such as smart thermostats, wearable health monitors, or kitchen appliances could utilize this sensor, benefiting from its low power consumption and small package size to measure and respond to temperature changes efficiently.
- Industrial Automation: In environments requiring consistent monitoring and control of temperature, such as thermal management systems in manufacturing plants or HVAC units, this sensor could offer critical data helping to maintain operational standards and improve system responsiveness.
Note that these are conceptual applications and require in-depth analysis and testing by engineering and design teams to ensure compatibility and adherence to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the field of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. In the realm of Temperature Sensors and Sensors/Transducers, Microchip excels with offerings such as the MCP9700AT-E/TT, which exemplify their commitment to innovation and reliability. This product is part of a broader range of temperature sensor solutions that Microchip provides, which are renowned for their accuracy, durability, and compliance with significant environmental norms. Their extensive catalog ensures users have access to products tailored for virtually any application, making them a go-to manufacturer in the industry.
Where to Find MCP9700AT-E/TT by Microchip Technology Inc
If you are looking to source the MCP9700AT-E/TT sensor, it is recommended to research on findchips.com. Our platform provides up-to-date information on stock levels and pricing from various distributors. While previously available through distributors like Mouser Electronics, DigiKey, and Newark among others, checking FindChips will provide current availability and competitive pricing options. Additionally, you can explore alternate Temperature Sensors that might be offered by Microchip Technology Inc or other manufacturers through our detailed parametric search tool.