Overview of MCP9700T-E/TT by Microchip Technology Inc.
The MCP9700T-E/TT by Microchip Technology Inc is an analog voltage output temperature sensor encapsulated in a small SOT-23-3 package. This low-power device operates over a wide supply voltage range from 2.3V to 5.5V, and features a tight accuracy of ±2°C from 0°C to 70°C. With a linear output scale factor of 10mV/°C, it provides an output voltage of 500mV at 0°C. The sensor is designed to offer a minimal static operating current of 6 µA, making it ideal for battery-powered applications. It is ROHS-compliant and lead-free, signifying adherence to current environmental standards. Notably, the MCP9700T-E/TT is certified with the Automotive Electronics Council’s AEC-Q100 standard, ensuring robustness for automotive applications.
It’s important to note the sensor’s wide operating temperature range which spans from -40°C to +125°C. The device also comes in a plastic epoxy package which enhances its durability and operational reliability under varied environmental conditions. With factory lead times currently reported at 61 weeks as of this writing, planning for procurement should consider this factor notably in project timelines.
Industry Applications for MCP9700T-E/TT
The versatile specifications of the MCP9700T-E/TT make it suitable for a variety of industry applications. Here, we explore a few potential uses in different sectors:
- Consumer Electronics: Given its low power consumption and small form factor, the MCP9700T-E/TT could potentially be integrated into portable consumer electronics such as wearable fitness trackers and smart watches. These devices require temperature sensing for monitoring device temperature to ensure optimal operation and user safety.
- Industrial Automation: The temperature sensor might be utilized in industrial control systems which monitor and regulate the temperatures of machinery and process lines. Its high operating temperature range and the robustness provided by the AEC-Q100 standard could make it suitable for harsh industrial environments.
Please note that the potential industry applications listed are conceptual and illustrative. Usage in specific applications should be validated by engineering and design teams, ensuring they adhere to industry standards and meet specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. They also have a strong presence in the Temperature Sensors market through products like the MCP9700T-E/TT and similar devices. Known for their reliability and precision, Microchip’s sensors are engineered to serve a range of applications, from consumer electronics to automotive systems.
Microchip’s products stand out in the Sensors/Transducers category thanks to their innovative design, precision engineering, and adherence to strict industry standards such as AEC-Q100 for automotive applications, which guarantees high reliability required for critical environments.
Where to Find MCP9700T-E/TT by Microchip Technology Inc
If you are considering the MCP9700T-E/TT for your application, a broad range of distributors historically stock this device, including Master Electronics, Mouser Electronics, DigiKey, and RS. To verify current availability, access real-time stock levels, and view competitive pricing, please visit findchips.com. Additionally, you can explore other Temperature Sensors and compare options from Microchip Technology Inc or alternative manufacturers to ensure you find the perfect fit for your application needs.